Overview of 4.31256E+11 by Wurth Elektronik
The 4.31256E+11 is a tactile switch measuring 6×6 mm and features a right-angled configuration with a ground terminal. This switch comes from the WS-TATU series and is specifically a single-pole, single-throw (SPST) momentary switch. It has an actuating force of 160 grams force (Gf) and operates at a contact rating of 50 mA at 12 VDC. Notable features include side actuation and a round button actuator style.
The part is compliant with the RoHS directive, ensuring that it meets environmental standards regarding hazardous substances. Some additional attributes of the 4.31256E+11 include a dielectric withstand voltage of 250 VAC, an electrical life of up to 200,000 cycles, and it operates effectively in a wide temperature range of -40 °C to 85 °C. The switch is designed for through-hole mounting and is made with high-quality materials, including stainless steel for the center and end contacts, with silver plating to enhance conductivity. Overall, this switch provides a reliable option for applications requiring tactile feedback and precision switching in a compact form factor.
Industry Applications for 4.31256E+11
The 4.31256E+11 might find various applications across multiple industries, primarily due to its tactile feedback, compact size, and robust design. Below are a few potential industry use cases where this switch could possibly be utilized:
- Consumer Electronics: This switch could be integrated into handheld devices, remote controls, or personal electronics. Its small footprint and side actuation might make it suitable for devices where space is a constraint, allowing designers to incorporate it into compact designs.
- Computing and Data Storage: In the field of computing, the tactile switch could possibly be utilized in keyboards or control panels of computers and servers. Its durability and electrical life might be an essential factor for applications needing a reliable input method for data entry and management.
- Home Appliances: The tactile switch might be suitable for use in household appliances, such as microwaves, washing machines, or other electronic devices that require user input through a keypad interface. Its momentary action could allow for simple user interactions.
- Automated Systems: In automated systems, the switch’s tactile feedback could facilitate operator interfaces where users need to input commands reliably. Applications could range from industrial machinery to robotics that require human-like interaction capabilities.
- Gaming Devices: The tactile response of the switch might be beneficial for gaming controllers or peripherals where feedback is crucial for user experience. Its actuation style could provide a satisfying user interaction in high-engagement environments.
It is important to note that these potential applications are only conceptual and illustrative, and further analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Similar parts may also be utilized in these applications, depending on design constraints and performance specifications.
About Wurth Elektronik
Wurth Elektronik is a well-established manufacturer in the electronics industry, offering a variety of components including switches like the 4.31256E+11. Specifically, in the domain of keypad switches, Wurth Elektronik provides a range of options designed for reliability and efficiency in different applications. The company’s focus on quality materials and adherence to industry standards makes it a competitive player in the electronic component market.
Wurth Elektronik’s product range includes not only the 4.31256E+11 but also various other tactile and keyboard switches that cater to diverse user needs and market demands. Their commitment to quality and continuous innovation ensures that their customers have access to components that meet modern design challenges.
Where to Find 4.31256E+11 by Wurth Elektronik
For those interested in acquiring the 4.31256E+11, it is advisable to conduct research on purchasing options available through findchips.com. This resource provides a comprehensive overview of where this part may be available, including options for Keypad Switches which can be explored further through Keypad Switches. You may find alternate parts that are similar and could fulfill your application needs, either from Wurth Elektronik or other manufacturers.
Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark; however, stock levels and pricing can fluctuate, so it is essential to visit findchips.com for the most current information regarding availability.