Overview of 350536-2 by TE Connectivity
The part 350536-2 is a female socket contact designed for crimping applications. It is compatible with wire gauges ranging from 20 AWG to 14 AWG, making it suitable for a variety of power-related connections. This component is part of the electronic parts subcategory of Assembly Items under the broader category of Connector Support. The construction material of the contact is brass, which provides good conductivity and durability, essential for reliable electrical connections.
The design supports a wide operating temperature range, with a maximum temperature of 105 °C and a minimum of -55 °C, making it versatile for different environmental conditions. With a rated current capacity of 19 A and a rated voltage of 600 V, it can handle substantial electrical loads. The connector has been approved by various standards, including CSA, UL, and VDE, ensuring its reliability and safety in various applications. The component features a crimp terminal type, allowing for a secure connection to the wire, which is crucial for maintaining electrical integrity.
It is important to note that this part is Pb-free, RoHS compliant, and meets REACH compliance standards, making it suitable for contemporary applications where environmental regulations are a concern. The factory lead time for 350536-2 is approximately 11 weeks and 3 days as of this writing.
Industry Applications for 350536-2
This component has potential applications across several industries due to its electrical characteristics and design. Below are some of the possible use cases:
- Consumer Electronics – The 350536-2 part might be used in consumer electronics, potentially in devices that require secure and efficient power connections. For example, it could be employed in various power supply modules and connectors where robust and efficient current flow is required.
- Audio and Video Systems – This contact could potentially be utilized in audio and video equipment, such as amplifiers and mixers, where reliable power delivery is critical. The crimp design may support discrete wiring configurations, enabling customized setups for different configurations.
- Entertainment and Gaming – In the realm of gaming systems and entertainment technology, 350536-2 may be integrated into power management systems to ensure that gaming consoles and related devices receive stable power inputs. This could help enhance performance and reliability during operation.
These potential applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a well-known manufacturer in the electronics industry, particularly recognized for its extensive range of connector solutions. In the context of 350536-2, TE Connectivity focuses on providing high-quality assembly items, particularly in the subcategory of Connector Support. Their products, including the 350536-2, are designed to meet various technical specifications and compliances, ensuring that they are suitable for a wide array of applications.
TE Connectivity manufactures similar parts that may also serve as potential alternatives to the 350536-2, expanding options for customers seeking reliable connector solutions. Their commitment to innovation and quality is reflected in their comprehensive product lines, catering to diverse industry needs.
Where to Find 350536-2 by TE Connectivity
- Master Electronics
- Chip 1 Exchange
- TTI
- Mouser Electronics
Readers are encouraged to check findchips.com for the most accurate and up-to-date information regarding availability and pricing.