79523141 by Wurth Elektronik

Overview of 79523141 by Wurth Elektronik

The 79523141 is a surface mount battery holder designed specifically for holding coin cell batteries with a diameter of 20mm. It is part of the WA-BCMC series of battery holders manufactured by Wurth Elektronik. This component is suitable for applications where compactness and efficiency are essential. The holder is designed to hold a single battery and is compliant with RoHS requirements, ensuring it is free from hazardous substances. Its SMD (Surface Mount Device) design allows for easy integration into modern electronic circuits, making it an ideal solution for a variety of applications.

Wurth Elektronik is known for its commitment to quality and compliance, and the 79523141 reflects these values. The part is classified under the electronic parts subcategory of Headers and Edge Type Connectors, emphasizing its role in providing secure connections within electronic assemblies. As of the current writing, there are no specific factory lead times mentioned, indicating that the part is readily available for procurement.

Industry Applications for 79523141

The potential applications for the 79523141 battery holder extend across various industries. Below are some industries that might benefit from the use of this component:

  • Internet of Things (IoT)

    The 79523141 could possibly be used in IoT devices that require compact power solutions. The small footprint and capability to support a 20mm coin cell battery make it suitable for wearable technology or smart sensors. For instance, wearables that may monitor health metrics might utilize this battery holder to ensure efficient power usage.

  • Consumer Electronics

    This battery holder might find use in various consumer electronics, including remote controls, digital watches, and other handheld devices. The holder’s suitability for coin cell batteries allows for a slim design, which is often a requirement in consumer gadgets.

  • Telecommunications

    In telecommunications, the 79523141 could potentially be utilized in devices that require backup power solutions. For example, communication modules that need to maintain settings or keep time in case of a power failure might benefit from the reliability of a coin cell battery housed in this holder.

  • Medical Imaging

    In the field of medical imaging, this component could be relevant in diagnostic equipment that may use coin cells for maintaining system information or settings. The holder ensures that these devices remain operational even in cases of power interruptions.

It’s important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Wurth Elektronik

Wurth Elektronik is a prominent manufacturer in the electronic components industry, specializing in various types of connectors including Headers and Edge Type Connectors. The company is dedicated to providing innovative solutions that cater to the diverse needs of its clientele. Their product range includes various connectors, inductors, capacitors, and modules that are critical in many electronic applications.

The 79523141 battery holder is one of several components in the WA-BCMC series, showcasing Wurth Elektronik’s emphasis on efficient, reliable, and compact designs. The company also manufactures similar parts that offer varying features to accommodate different battery sizes and types, potentially aiding design engineers in selecting the right component for their project needs.

Where to Find 79523141 by Wurth Elektronik

For those interested in procuring the 79523141 battery holder, it is advisable to research purchasing options on findchips.com, where a variety of distributors are available. This battery holder has historically been available from distributors such as Bristol Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, current stock levels and pricing should be confirmed by visiting findchips.com, as availability can fluctuate.

Compare pricing for 79523141 and other Headers and Edge Type Connectors / Connectors at findchips.com