Overview of 744272121 by Wurth Elektronik
The 744272121 is a data line filter designed to operate within a maximum voltage of 80V and a maximum current rating of 2.5A. This component is particularly useful in applications requiring the reduction of electromagnetic interference (EMI) between communications lines, thus ensuring cleaner signal integrity. It features a surface-mount design (SMD) with dimensions of 10 mm in length, 8.7 mm in width, and a height of 6.5 mm. The filter comprises four pins and operates effectively across a temperature range from -40 °C to 125 °C.
The key attributes of the 744272121 include an inductance value of 120 µH per function, which supports its role in managing common mode noise. With a maximum direct current (DC) resistance of 0.025 Ω, this component demonstrates efficient performance under load. It complies with both RoHS and REACH regulations, ensuring its suitability for environmentally conscious designs. Furthermore, this part has UL approvals, signifying that it meets safety standards, making it a reliable choice in various electronic applications.
Industry Applications for 744272121
The 744272121 could find potential applications across several industries that require data line filtering. Below are some illustrative examples:
- Internet of Things (IoT): In IoT devices, the component might be utilized to filter out noise from sensor data communication lines, enhancing data accuracy and reliability. This filter could potentially support devices like smart home sensors and wearable technology.
- Telecommunications: In telecommunications systems, the 744272121 could be employed in equipment such as routers or signal repeaters. Its ability to handle up to 80V and its low DC resistance might assist in maintaining stable data transmission over long distances.
- Consumer Electronics: The part might also be found in consumer electronics, such as smart TVs or gaming consoles, where it could mitigate EMI that interferes with audio and video signals. This would be critical in ensuring high-quality user experiences.
- Industrial Automation: In industrial automation settings, the 744272121 could potentially be integrated into control systems or robotics, where it might help filter signals from communication buses, reducing noise and improving operational efficiency.
- Automotive: If specific automotive standards were applicable, this filter could serve in automotive electronics, such as infotainment systems or control modules, where it might help protect sensitive data lines from noise interference.
It is important to note that these applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the data line filter category might also be considered for these applications depending on the specific design needs.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer specializing in a broad range of electronic components, particularly in the fields of passive components and circuit board technology. Within their portfolio, Wurth Elektronik produces various types of filters, including those designed for data line applications. The 744272121 is one such component that fits into their line of data line filters.
The company’s commitment to quality is reflected in their adherence to global compliance standards, as seen in the RoHS and REACH certifications of the 744272121. This commitment not only aligns with regulatory requirements but also emphasizes their dedication to sustainable manufacturing practices. Wurth Elektronik offers a range of similar parts that may cover different specifications or configurations, catering to diverse electronic design needs.
Where to Find 744272121 by Wurth Elektronik
- Win Source Electronics
- ComSIT Europe
- Mouser Electronics
- DigiKey
By checking findchips.com, users can ensure they are accessing the most accurate and up-to-date information regarding availability and pricing for the 744272121 and potentially similar Data Line Filters.