Overview of 7460305 by Wurth Elektronik
The 7460305 is a wire-to-board connector designed for PCB applications. It features a redcube press-fit design with an internal thread and is structured around a two-row pin-plate configuration. This component has a bushing of M5 and accommodates a rated current of up to 160 A. With dimensions of 2.54 mm, it comes equipped with tin-plated contacts to ensure reliable conductivity and corrosion resistance. Additionally, the part is compliant with RoHS standards, highlighting its suitability for environmentally conscious manufacturing practices.
This connector falls under the subcategory of Terminals and Terminal Blocks, specifically within the broader category of terminal blocks. Its active part life cycle indicates that the component is currently available for use in various applications, making it a valuable choice for design engineers and procurement specialists.
Industry Applications for 7460305
The 7460305 part from Wurth Elektronik could be utilized in numerous industry applications, particularly those that require reliable connections in demanding environments. Below are some potential applications where this part might be advantageous:
- Industrial Automation: The robust design of this connector might support industrial automation equipment, such as programmable logic controllers (PLCs) or motor drives. The high rated current of 160 A could potentially facilitate the operation of heavy machinery, ensuring a stable electrical connection.
- Transportation and Logistics: In transportation systems, this connector could potentially be used in electrical systems of vehicles or monitoring systems for logistics operations. Its press-fit feature might enable quick assembly and maintenance in connected transportation technologies.
- Telecommunications: The 7460305 may also find use in telecommunications equipment where reliability is crucial. It could be used for connecting various boards in data transmission devices, ensuring minimal signal loss due to its quality construction.
- Consumer Electronics: In consumer electronics, the part might be applied in devices requiring compact wiring solutions. Its size and build could facilitate connections in everything from audio systems to gaming consoles.
- Healthcare Technology: If compliant with necessary medical standards, this connector could potentially be found in medical devices where stabilizing connections are vital. For example, diagnostic machines could leverage this connector for internal wiring applications.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Terminals and Terminal Blocks category may also be relevant in these applications.
About Wurth Elektronik
Wurth Elektronik is a manufacturer known for its wide range of electronic components, particularly in the field of Terminals and Terminal Blocks. The company’s focus includes producing robust and reliable connectors designed to meet the varying needs of multiple industries. The 7460305 is just one example of their offerings, designed with the intention of supporting high-performance applications. Other products in a similar range might include various types of terminal blocks, connectors, and distribution blocks, all aimed to provide high reliability and functional performance.
Where to Find 7460305 by Wurth Elektronik
To explore where to purchase the 7460305, it is recommended to research distributors on findchips.com. This part may have been historically available through various distributors, including:
- Chip 1 Exchange
- RS
- Mouser Electronics
- DigiKey
- Newark
However, it is essential for engineers and procurement professionals to check findchips.com for current stock levels and pricing, as availability may fluctuate based on market demand and inventory changes. Additionally, users can find alternate parts to 7460305 that might be offered by Wurth Elektronik or other manufacturers within the Terminals and Terminal Blocks category.