640900-1 by TE Connectivity

Overview of 640900-1 by TE Connectivity

The 640900-1 is a 5-position vertical header connector designed for printed circuit board (PCB) applications. This part is categorized under the electronic parts subcategory of Power Connectors, featuring a robust rectangular configuration that allows for reliable connections. Manufactured by TE Connectivity, this connector is compliant with RoHS standards, ensuring it meets environmental regulations. The construction includes a natural polyamide insulator, which provides durability and resistance to a range of temperatures, with an operational temperature rating from -40 °C to 105 °C.

The 640900-1 part has a pin configuration designed for a standard terminal pitch of 6.35 mm and is rated for a maximum current of 12 A under general-purpose applications. Notably, the connector features a locking mechanism for a secure connection, which can enhance performance in various applications. With a terminal length of 0.145 inches, and a body that measures 1.3 inches in length, both its compact size and robust design might make it suitable for various electronic assemblies. As of the current writing, the factory lead time for this component is approximately 11 weeks and 6 days.

Industry Applications for 640900-1

Given the characteristics of the 640900-1, several industries could potentially benefit from its application:

  • Industrial Automation: The versatile design of this connector may be utilized in the assembly of control panels, sensors, and actuators. Its durability and ability to handle 12 A of current could support machinery interfaces or power distribution in industrial settings.
  • Consumer Electronics: The connector’s compact design and locking feature might be suitable for consumer electronic products such as audio devices, smart appliances, or gaming consoles where reliable connections are crucial.
  • Transportation and Logistics: The ruggedness and temperature ratings of the 640900-1 could lend themselves to applications in vehicles for connecting various electronic components, contributing to efficient power transmission in automotive systems.
  • Telecommunications: This connector might find use in telecom equipment where high-density packing and environmental resistance are required, such as in routers, switches, and other networking devices.
  • Robotics and Drones: The weight and space constraints in robotic and drone applications mean connectors like the 640900-1 may be useful for connecting power and signal lines in an efficient manner.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader with a strong presence in the connector and electronic components market. Focusing on Power Connectors as part of their extensive connector lineup, TE Connectivity manufactures various components that cater to a wide range of industries including automotive, industrial, and consumer electronics. The 640900-1 is part of their extensive portfolio of connectors designed to meet industry needs for durability, reliability, and performance.

Other similar parts from TE Connectivity might include various configurations of rectangular power connectors, available in different pin counts and layouts, which cater to diverse application requirements while ensuring compatibility and performance. TE Connectivity’s commitment to innovation in the connector space makes them a significant player in meeting the demands of modern electronic designs.

Where to Find 640900-1 by TE Connectivity

640900-1, it is recommended to explore purchase options through our site findchips.com. This part can often be found through various distributors, including:

  • Master Electronics
  • Avnet Americas
  • DigiKey
  • Mouser Electronics

It is crucial to check findchips.com for current stock levels and pricing, as availability can change. Additionally, using the Power Connectors link can assist in finding alternate parts offered by TE Connectivity or other manufacturers should the 640900-1 not meet your specific requirements.

Compare pricing for 640900-1 and other Power Connectors at findchips.com