74650074R by Wurth Elektronik

Overview of 74650074R by Wurth Elektronik

The 74650074R is characterized as a RedCube THR (Through-Hole Reflow) terminal featuring an internal through-hole thread known as WP-THRBU. This terminal is designed for printed circuit board (PCB) applications and is noted for its M4 thread size. Additionally, it has a mounting hole diameter of 1.85 mm and is constructed from brass, which contributes to its durability and electrical conductivity. The terminal is plated with tin, enhancing its resistance to oxidation and ensuring a reliable electrical connection.

As part of the RedCube WP-THRBU series, the 74650074R terminal is rated for a maximum current of 50 A, making it suitable for various high-power applications. The terminal is compliant with the RoHS directive and has an active lifecycle code, indicating that it is currently in production and available for procurement. It is important to note that this part is designated under the EAR99 ECCN code, which means it is not subject to export licensing but is still controlled for export under the Export Administration Regulations.

Industry Applications for 74650074R

Given the characteristics of the 74650074R terminal, it could potentially be applied in several industries, such as:

  • Consumer Electronics: This terminal might be useful in devices that require robust electrical connections, such as power supply units or battery management systems. Its compact size and strong current rating could support high-efficiency devices that demand reliable performance.
  • Audio and Video Systems: The 74650074R terminal could possibly be integrated into audio amplification systems or professional video equipment, where stable power connections are essential. Its ability to handle substantial current may be an advantage in high-performance audio setups, where low resistance and minimal signal degradation are needed.
  • Healthcare: In medical devices, reliability is critical. The terminal might be used in equipment such as diagnostic devices or monitoring systems, potentially ensuring a secure connection to power supplies while complying with healthcare standards.
  • Entertainment and Gaming: This part could be applicable in gaming consoles or high-performance PCs where power management is key. Its robust design might provide the resilience needed for continuous operation under varying load conditions.

It should be noted that while these potential industry applications are illustrative, they require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The suitability of the 74650074R for any application must be determined based on detailed specifications and operational parameters.

About Wurth Elektronik

Wurth Elektronik is a manufacturer that specializes in electronic and electromechanical components. Their product range includes a variety of terminals and terminal blocks, with a focus on quality, reliability, and compliance with international standards. Within their offerings, the 74650074R terminal exemplifies their commitment to producing high-quality components designed for demanding applications.

The RedCube series, to which the 74650074R belongs, represents a versatile solution for terminal block applications. Wurth Elektronik also manufactures similar parts, which might include various terminal sizes, materials, and configurations to meet the diverse needs of engineers and designers across different sectors. Their commitment to innovation and quality positions them as a notable player in the terminals and terminal blocks subcategory of electronic components.

Where to Find 74650074R by Wurth Elektronik

74650074R, it is advisable to research purchasing options on findchips.com. This platform can provide a comprehensive overview of stock levels, pricing, and availability for the terminal and its related components. Historically, the 74650074R part has been available from various distributors, including Quest Components, RS, Mouser Electronics, DigiKey, and Newark. However, it is essential to check current stock status and pricing directly on findchips.com, as availability may vary.

Compare pricing for 74650074R and other Terminals and Terminal Blocks at findchips.com