AC05000008201JAC00 by Vishay Intertechnologies

Overview of AC05000008201JAC00 by Vishay Intertechnologies

The AC05000008201JAC00 is a fixed resistor belonging to the electronic parts subcategory of Wire Wound Resistors and is manufactured by Vishay Intertechnologies. This particular component has a resistance value of 8.2 kΩ and a power rating of 5 watts, making it suitable for various applications requiring precise resistance and reliability. It operates with a tolerance of ±5%, ensuring that its performance remains consistent across different environments.

This wire-wound resistor exhibits a temperature coefficient of 180 ppm/°C, which indicates how much its resistance changes with temperature variations. The AC05000008201JAC00 features robust construction with a tubular design that has been identified as flame-proof, ensuring enhanced durability and safety in operational conditions. It is designed for through-hole mounting, facilitating simple integration into various circuit designs.

In terms of compliance, this resistor is RoHS compliant, which is essential for modern electronic applications that require materials to be free from hazardous substances. The part is also Pb-free, demonstrating a commitment to environmentally friendly manufacturing processes. Current data indicates a factory lead time of approximately 12 weeks as of this writing, which might affect procurement timelines.

Industry Applications for AC05000008201JAC00

The AC05000008201JAC00 could find utilization across a range of industries due to its specifications and reliability. Below are several potential applications:

  • Industrial Automation: In automation systems, where control and precision are crucial, this resistor might be essential in components like signal conditioning circuits or control boards. Its flame-proof feature and high operating temperature make it a viable option for environments subject to temperature fluctuations.
  • Consumer Electronics: Consumer devices often require components that can provide consistent performance with varying power loads. This fixed resistor could potentially be integrated into power supply modules or audio equipment, ensuring the device operates within designed specifications.
  • Transportation and Logistics: In vehicles and transportation control systems, the AC05000008201JAC00 might be used in various electronic control units or sensor applications. Its robust performance under varying environmental conditions makes it attractive for this sector.
  • Telecommunications: Telecommunications equipment often relies on precision resistors for signal processing. The AC05000008201JAC00 could possibly be integrated into communication circuits for maintaining signal integrity.
  • Healthcare: In medical devices, reliable operation is paramount. This resistor might appear in diagnostic equipment or monitoring devices, where accuracy and compliance with safety regulations are critical.

It is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the wire-wound resistor category may also contribute to these applications, providing alternatives based on specific design needs.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established manufacturer known for its comprehensive portfolio of electronic components, including Wire Wound Resistors. The company has experience in producing high-quality resistors that are utilized across diverse industries. The AC05000008201JAC00 is part of their AC series of resistors, which are designed for optimal performance under various conditions.

Similar parts manufactured by Vishay include resistors with varying resistance values and power ratings, each engineered to meet specific electrical and environmental requirements. The company’s commitment to quality assurance and compliance with international standards contributes to their reputation in the electronic components market.

Where to Find AC05000008201JAC00 by Vishay Intertechnologies

For procurement, it is recommended to research where to purchase the AC05000008201JAC00 on findchips.com. This resource can provide up-to-date information on stock levels and pricing. Historically, this part has been available through several distributors, including:

  • Avnet Abacus
  • TTI
  • Quest Components
  • Future Electronics
  • Arrow Electronics
  • Mouser Electronics
  • Avnet Americas
  • Newark

It is essential to check the current stock availability and pricing through findchips.com, as these can fluctuate based on market demand and supply levels.

Compare pricing for AC05000008201JAC00 and other Wire Wound Resistors / Resistors at findchips.com