Overview of 827914-3 by TE Connectivity
The 827914-3 is a 2-position jumper bar shunt connector assembly specifically designed for applications involving Amp Ampmodu Mod IV series board-to-board connectors. This part is characterized by a pitch spacing of 2.54 mm, which is a standard measurement within the realm of electronic connectors. It is classified under the electronic parts subcategory of Other Interconnects within the broader category of connectors.
Manufactured by TE Connectivity, this component is designed to serve a specific role in interconnecting devices while ensuring efficient electrical connectivity. The body depth measures 0.236 inches, making it compact yet functional for a variety of applications. In terms of compliance, it is RoHS compliant, ensuring that it adheres to environmental regulations concerning hazardous substances.
Regarding functionality, the 827914-3 connector supports a mains connector rating of 3A, making it suitable for general-purpose applications. It operates effectively across a temperature range of -40 °C to 85 °C, providing versatility in different environmental conditions. It is worth noting that as of the current writing, the factory lead time for this component is approximately 38 weeks and 3 days.
Industry Applications for 827914-3
The versatility of the 827914-3 connector assembly makes it a potential candidate for various industries. Below are some illustrative examples of where this part might be applicable:
- Energy and Power Systems: This connector could be utilized in power distribution systems, possibly connecting components within renewable energy setups like solar inverters or energy storage systems. The characteristic of being rated at 3A might be beneficial in applications where a compact yet reliable connection is required.
- Transportation and Logistics: The 827914-3 may find applications in transportation systems, such as in PCB assemblies used for control systems in electric vehicles. Its operating temperature range ensures that it can withstand varying conditions encountered in transportation settings.
- Renewable Energy: In solar panel wiring harnesses, this part might be used for interconnecting modules. The connector’s durability and compact design could facilitate efficient installation in tight spaces typical in renewable energy setups.
- Automotive: If specific automotive standards are in place, the 827914-3 may be suitable for use in automotive electronics, potentially connecting sensors or lightweight components within the vehicle’s electrical system.
It is essential to note that these potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer within the connectors domain, focusing on various types of interconnect solutions, including the 827914-3 and other similar parts. Their extensive product range covers different categories, including Other Interconnects, emphasizing the importance of reliable connection systems in today’s technology landscape.
TE Connectivity’s commitment to quality is reflected in its manufacturing processes, which often comply with international standards. The company continues to innovate, providing connectivity solutions that are integral for various applications, from automotive to industrial solutions. In addition to the 827914-3, they offer other interconnect solutions, ensuring that engineers have access to a wide variety of options for different technical requirements.
Where to Find 827914-3 by TE Connectivity
Some distributors where the part has historically been available include:
- Master Electronics
- Avnet Abacus
- Sager
- DigiKey
It’s crucial to note that stock availability may vary, so it’s advisable to visit findchips.com for the most current information regarding the 827914-3 part and explore options for similar connectors in the Other Interconnects category.