ADP-SMAF-SMAF-B-G by TE Connectivity

Overview of ADP-SMAF-SMAF-B-G by TE Connectivity

The ADP-SMAF-SMAF-B-G is an RF adapter designed for 50 Ohm applications. Specifically, it features a straight bulkhead adapter configuration, with SMA jack to SMA jack connectivity. The adapter allows for effective RF signal transmission while maintaining minimal loss. This part is particularly useful in environments that require high-frequency signals, as it operates efficiently up to 50 GHz.

TE Connectivity, the manufacturer, has ensured that the adapter adheres to RoHS compliance, which aligns with current environmental standards. The body of the adapter is constructed from brass, with a gold shell finish, providing durability and ensuring reliable connectivity. The insulating material is polytetrafluoroethylene, known for its excellent dielectric properties. The operational temperature range extends from -65 °C to +165 °C, indicating its robustness in various environmental conditions.

This part falls under the electronic parts subcategory of RF Adapters, a category within connectors focusing on RF signal management. It holds an active lifecycle status, suggesting it is readily available for procurement. The factory lead time for the part is approximately 5 days at the time of this writing, which might be relevant for project timelines that require timely component acquisition.

Industry Applications for ADP-SMAF-SMAF-B-G

The ADP-SMAF-SMAF-B-G RF adapter could potentially find applications across various industries. Below are some examples of sectors where this part might be utilized, along with relevant product properties that support these applications:

  • Telecommunications: In telecommunications systems, the ADP-SMAF-SMAF-B-G adapter might be used in base station antennas or signal repeaters. The ability to handle up to 50 GHz operating frequency and its 50 Ohm impedance makes it suitable for high-frequency applications in mobile communication networks.
  • Internet of Things (IoT): In IoT applications, devices often require RF connectivity to communicate wirelessly. This adapter could potentially be used in smart devices that need robust RF connections for data transmission while maintaining low signal loss, thanks to its gold finish and excellent dielectric material.
  • Aerospace and Defense: If used in aerospace or military applications, the ADP-SMAF-SMAF-B-G might be integrated into communication systems or radar technologies where high-frequency performance is essential. Its wide temperature range and solid construction could support reliable connectivity in critical systems.
  • Robotics and Drones: The part might see application in drones or robotic systems that utilize RF communication for remote control or telemetry. Being an active component, it could possibly enhance the reliability of data links in such environments.
  • Medical Imaging: There could be potential use for this adapter in medical imaging equipment that relies on RF signals for image generation. The high-frequency capacity and temperature tolerance might support sensitive medical devices requiring precise transmissions.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar RF adapter components might also be considered for relevance in these applications.

About TE Connectivity

TE Connectivity is a key player in the electronic components industry, particularly known for their extensive range of connectors, including RF adapters. Their expertise encompasses various fields ranging from telecommunications to industrial automation. The ADP-SMAF-SMAF-B-G is part of their offering that focuses on RF connectivity solutions.

TE Connectivity manufactures several similar parts that could serve a variety of RF applications. Their RF adapters are designed to ensure reliable performance in demanding environments while addressing the specific needs of the markets they serve. TE’s commitment to quality and compliance further underscores their position in the market as a trusted manufacturer of connectivity solutions.

Where to Find ADP-SMAF-SMAF-B-G by TE Connectivity

ADP-SMAF-SMAF-B-G, it is recommended to conduct research on pricing and availability on findchips.com. There, you will also find a selection of other RF Adapters that might be offered by TE Connectivity or other manufacturers.

This part has been available through a variety of distributors historically, including:

  • Master Electronics
  • DigiKey
  • Newark
  • Avnet Abacus

However, it is important to check findchips.com for current stock levels and pricing to ensure the best procurement options.

Compare pricing for ADP-SMAF-SMAF-B-G and other RF Adapters / Connectors at findchips.com