Overview of ATSAMD21G18A-MUT by Microchip Technology Inc.
The ATSAMD21G18A-MUT is a 32-bit microcontroller based on the Arm Cortex-M0+ architecture, designed for embedded applications that require efficiency and processing power. This microcontroller operates at a maximum frequency of 48 MHz and is equipped with 256 KB of flash memory for program storage. The device is packaged in a QFN-48 format, measuring 7 mm x 7 mm x 0.9 mm, which makes it suitable for compact designs. It is compliant with RoHS directives and offers features such as a low operating voltage range of 1.62 V to 3.63 V, making it ideal for low-power applications.
Additionally, the ATSAMD21G18A-MUT integrates several peripherals that support varied functionalities, including analog-to-digital converters (ADCs), digital-to-analog converters (DACs), direct memory access (DMA) channels, and pulse-width modulation (PWM) capabilities. With 38 general-purpose I/O lines and a total of 48 pins, it facilitates versatile interfacing options. Its operational temperature range spans from -40 °C to 85 °C, which is suitable for industrial applications. This device is currently classified as “Active” in the part life cycle, indicating continued production and availability.
Industry Applications for ATSAMD21G18A-MUT
Based on the capabilities of the ATSAMD21G18A-MUT, several industries might benefit from integrating this microcontroller into their products. Below are some potential applications:
- Healthcare: The ATSAMD21G18A-MUT could potentially be used in medical devices that require real-time data processing and efficient power management, such as wearable health monitors or diagnostic equipment. Its ADC features may support precise sensor readings required in medical applications.
- Telecommunications: In telecommunication devices, this microcontroller might provide the necessary processing power for signal processing tasks. Its low power consumption coupled with its processing capabilities could be advantageous in battery-operated communication devices, such as IoT modules or wireless sensors.
- Consumer Electronics: The ATSAMD21G18A-MUT could find applications in consumer products like smart home devices, where energy efficiency and reliability are crucial. Features such as PWM control might be useful for lighting applications and other automation tasks.
- Industrial Automation: With its robust I/O capabilities, this microcontroller might be suitable for applications in industrial automation systems. For instance, it could be used in programmable logic controllers or other control systems where real-time data processing and control signals are necessary.
It is important to note that these potential applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer of microcontrollers and processors, offering a wide variety of solutions that cater to diverse embedded applications. Their product line includes numerous families of microcontrollers, such as the SAM D series, which incorporates the ATSAMD21G18A-MUT. This series is designed to provide power-efficient performance using the Arm Cortex-M0+ core.
The company is known for its commitment to quality and innovation, producing a range of microcontrollers that support both high-performance and low-power applications. Alongside the ATSAMD21G18A-MUT, Microchip manufactures similar parts that provide varying memory sizes, pin counts, and processing capabilities, allowing engineers to select the most suitable microcontroller for their specific application needs.
Where to Find ATSAMD21G18A-MUT by Microchip Technology Inc.
For those interested in purchasing the ATSAMD21G18A-MUT, research can be conducted through findchips.com. This resource provides real-time information on stock levels and pricing for a variety of electronic components, including microcontrollers. You can also explore other Microcontrollers offered by Microchip Technology Inc. or other manufacturers that may be suitable alternatives.
Historically, the ATSAMD21G18A-MUT has been available through several distributors including:
- Win Source Electronics
- New Advantage Corporation
- Master Electronics
- EBV Elektronik
- Avnet Silica
It is recommended to verify current stock availability and pricing through findchips.com, as distribution levels may vary.