D38999/26WE35PA by Amphenol Corporation

Overview of D38999/26WE35PA by Amphenol Corporation

The D38999/26WE35PA is a military-grade circular connector designed to meet stringent environmental and performance requirements. Featuring 55 contacts, this connector is crafted from aluminum alloy, providing a lightweight yet durable solution for various applications. This male connector employs crimp terminals and is categorized under the MIL Series Connector type. It has undergone compliance with the MIL-DTL-38999 standard, known for its robustness and reliability in challenging environments.

The connector has a shell size of E, with a threaded coupling type that ensures secure connectivity. The body design is a plug type, which is optimal for cable mounting, making it versatile for numerous setups. The operating temperature range is quite broad, from -65 °C to 175 °C, which further emphasizes its ability to function effectively in extreme environments. This characteristic may render it suitable for applications in aerospace, military, and other high-demand sectors.

As of the current writing, the factory lead time for the D38999/26WE35PA is approximately 14 weeks and 1 day, indicating a made-to-order element for customers who wish to procure this component. Notably, the connector is corrosion, environment, and moisture resistant, which adds to its suitability for both indoor and outdoor applications.

Industry Applications for D38999/26WE35PA

The D38999/26WE35PA is potentially applicable in several industries, reflecting its design for high-performance and reliable connectivity. Here are a few examples of the sectors where this connector might be utilized:

  • Aerospace and Defense: Given its compliance with military specifications, the D38999/26WE35PA could be applicable in various aerospace and defense applications, such as avionics, tactical communication systems, or missiles. Its EMI shielding capability may help minimize electromagnetic interference, which is crucial in these environments.
  • Transportation and Logistics: This connector might find its use in transportation systems, potentially in railway signaling or avionics for commercial aircraft. Its ability to perform accurately under extreme temperature conditions can be beneficial in critical applications that require unwavering reliability.
  • Industrial Automation: With the increasing integration of automation technologies, the D38999/26WE35PA may be suitable for industrial machines requiring robust interconnectivity. Its moisture resistance and corrosion properties could support applications in manufacturing environments where exposure to harsh conditions is common.
  • Telecommunications: The D38999/26WE35PA could also be used in telecommunications equipment, where reliable connectors are essential for data integrity and performance. The gold contact finish may facilitate superior conductivity, which might enhance signal transmission quality.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform a thorough analysis to verify adherence to industry standards and specific application requirements. The applications mentioned should be validated for compatibility and regulatory compliance before integration into final designs.

About Amphenol Corporation

Amphenol Corporation is a global leader in the development and manufacturing of interconnect products, particularly in the realm of connectors. With a long-standing history and a diverse range of products, Amphenol has established itself as a significant player in various markets, including military, aerospace, telecommunications, and automotive sectors.

In the context of Military Circular Connectors, Amphenol produces a variety of connectors that meet the rigorous standards of military applications. The D38999/26WE35PA is an example of their commitment to producing high-performance and reliable connectors that meet the needs of demanding environments. The company also manufactures similar parts that may cater to different specifications, thus expanding their offering in the military and defense vertical.

Where to Find D38999/26WE35PA by Amphenol Corporation

Military Circular Connectors for alternative parts that might be offered by Amphenol Corporation or other manufacturers.

The D38999/26WE35PA has historically been available through several distributors, including Avnet Asia, Avnet Abacus, PEI Genesis, and TTI. However, it is crucial to visit findchips.com to check current stock levels and pricing, as these may vary over time.

Compare pricing for D38999/26WE35PA and other Military Circular Connectors / Connectors at findchips.com