Overview of D38999/26FF35SN by Amphenol Corporation
The D38999/26FF35SN connector is a Military Series connector featuring 66 contacts and constructed from aluminum alloy. This part is categorized as a female connector with crimp terminal type. It is designed for use as a plug, which provides a secure connection in various applications. Designed in accordance with military specifications, the D38999 series is well-suited for environments where reliability and performance under stress are critical.
This connector adheres to the MIL-DTL-38999 standard, ensuring that it meets specific military and aerospace requirements. The connector’s configuration includes a solid backshell type and incorporates EMI shielding features, making it resistant to environmental factors and electromagnetic interference. The construction allows for operating temperatures ranging from -65 °C to 200 °C, which is suitable for harsh operational conditions.
The contacts, which are of size 22D, are finished with a gold termination, enhancing conductivity and resistance to corrosion. The connector also features a threaded coupling type, which contributes to its secure and stable connection when mated. The D38999/26FF35SN is marked as active in its lifecycle, with a stated factory lead time of 16 weeks and 1 day as of the current writing. Compliance with RoHS and REACH regulations further indicates its suitability for use in modern electronic systems.
Industry Applications for D38999/26FF35SN
The D38999/26FF35SN connector could find applications across various industries where reliable connections are paramount. Below are several potential applications:
- Aerospace and Defense: The D38999/26FF35SN might be extensively utilized in avionic systems, military communication devices, and unmanned aerial vehicles, where connectors need to provide durability and resistance to extreme conditions. Its military compliance ensures that it can withstand airborne environments and support mission-critical systems.
- Transportation and Logistics: This connector could be considered for use in ruggedized systems in vehicles or rail equipment. Such systems may require robust connections for power distribution or data transmission while subjected to vibrations and varying environmental conditions.
- Telecommunications: The D38999/26FF35SN may be used in telecom infrastructure, possibly in base stations or networking equipment that require EMI shielding and reliable connections. The connector’s attributes could enhance data integrity and system longevity in communication networks.
- Industrial Automation: In various automation systems, the D38999/26FF35SN might serve in machinery and control systems, enabling secure connections for sensors, actuators, and control units. The corrosion-resistant properties can be advantageous in manufacturing environments.
- Medical Imaging: This connector could potentially be applied in medical imaging devices where reliability and regulatory compliance are critical. Environmental resistance and the ability to maintain connection integrity may be important attributes for devices such as MRI machines or ultrasound systems.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Depending on the application, similar connectors in the MIL-DTL-38999 series might also be examined for their compatibility and performance.
About Amphenol Corporation
Amphenol Corporation is a manufacturer well-known for its wide array of connectors, especially in the field of military circular connectors. The company invests in technology and innovation to produce reliable interconnect solutions. The D38999/26FF35SN is representative of their commitment to quality and performance standards in military and aerospace applications.
In addition to the D38999/26FF35SN, Amphenol offers a range of similar connectors that cater to military specifications. Their product portfolio includes different configurations and sizes, supporting diverse interconnect needs across various sectors. Amphenol’s focus on environmental resilience and compliance with industry standards further bolsters its position as a trusted manufacturer in the connector market.
Where to Find D38999/26FF35SN by Amphenol Corporation
For those looking to purchase the D38999/26FF35SN connector, research can be conducted on findchips.com. This platform provides quick access to current stock levels, pricing, and availability from various distributors.
The D38999/26FF35SN has historically been available through distributors such as Avnet Abacus, PEI Genesis, TTI, and Quest Components. However, interested buyers should visit findchips.com to verify the latest stock status and pricing details, as these can fluctuate. It is essential to ensure that the selected distributor meets project requirements in terms of availability and lead time.