Overview of LMK107BJ225KA-T by TAIYO YUDEN
The LMK107BJ225KA-T is a ceramic chip capacitor designed for general-purpose applications. This component boasts a capacitance value of 2.2 microfarads (µF) with a rated DC voltage of 10 volts. It features a capacitance tolerance of ±10%, which is standard for applications requiring reliable performance under variable operating conditions. The dielectric material used is X5R, known for its stability over a wide range of temperatures, making it well-suited for various electronic applications.
In terms of packaging, the LMK107BJ225KA-T comes in a compact 0603 case size (1.6 mm x 0.8 mm) with a height of 0.8 mm. This surface-mount component is provided in a full reel format, which includes a 7” reel with a 4 mm pitch, facilitating easy integration into automated assembly processes. The operating temperature range is from -55°C to +85°C, enabling its use in both consumer electronics and industrial applications that experience extreme temperature shifts. The part also adheres to RoHS compliance standards, underscoring its suitability for environmentally conscious designs. As of the current writing, the factory lead time for this component is approximately 11 weeks.
Industry Applications for LMK107BJ225KA-T
Given its specifications, the LMK107BJ225KA-T could find utility across various industries. Below are some potential applications where this part might be used:
- Internet of Things (IoT): In IoT devices, capacitors like the LMK107BJ225KA-T might be utilized for power supply smoothing and signal coupling. The X5R dielectric characteristic contributes to temperature stability, which is essential for devices operating in fluctuating temperatures.
- Consumer Electronics: This capacitor could find a place in consumer electronics such as smartphones and tablets. Given its compact size and reliability, it may be used in power management circuits or as a decoupling capacitor, ensuring stable operation of sensitive electronic components.
- Industrial Automation: The robustness and operating temperature range of the LMK107BJ225KA-T make it suitable for industrial equipment. It might be used in control systems and sensors that require stable capacitance over varying environmental conditions, providing reliability in operation.
- Telecommunications: In telecommunications equipment, the capacitor could be employed in RF circuits, filtering applications, and power supply circuits, where its dielectric properties and voltage rating are advantageous.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 were to be mentioned, this part could potentially suit automotive applications for signal conditioning or noise filtering in electronic control units.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to specific application requirements and relevant industry standards.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer known for its expertise in the production of capacitors, including ceramic capacitors. The company has a strong presence in the electronics industry, supplying a variety of capacitor types that are designed to meet the demanding needs of modern technology. The LMK107BJ225KA-T is part of their M Series, which encompasses a range of ceramic capacitors featuring different capacitance values and voltage ratings. Other similar parts produced by TAIYO YUDEN may include capacitors with varying dielectric materials, form factors, and performance specifications tailored for diverse applications. Their commitment to research and development enables them to stay at the forefront of capacitor technology, ensuring that their products meet the evolving requirements of various industries.
Where to Find LMK107BJ225KA-T by TAIYO YUDEN
If you are interested in sourcing the LMK107BJ225KA-T, a useful starting point is to visit findchips.com, where you can find current stock levels and pricing for this ceramic capacitor. This part has been available from several distributors including:
- Master Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
These distributors have historically stocked the part, but it’s advisable to check findchips.com for the most up-to-date availability and pricing information. Additionally, you can explore the Ceramic Capacitors section on findchips.com to find alternate parts that might be offered by TAIYO YUDEN or other manufacturers.