SS5P10-M3/86A by Vishay Intertechnologies

Overview of SS5P10-M3/86A by Vishay Intertechnologies

The SS5P10-M3/86A is a Schottky rectifier diode featuring a single element configuration, rated for an average forward current of 5A and a repetitive peak reverse voltage (V) of 100V. This diode is made from silicon material and comes in a TO-277A package, which is a small outline type with three pins. Its forward voltage drop is a maximum of 880 mV, making it efficient for various applications where low power loss is crucial. The part is also noted for being ROHS compliant, indicating it meets standards set to restrict hazardous substances.

This diode’s active lifecycle code suggests it is currently available for production. Additionally, it is categorized as a small outline package, which offers benefits in terms of space-saving design for electronic circuits. The operating temperature range for the SS5P10-M3/86A is between -55 °C and 150 °C, providing versatility in different environmental conditions. The diode is suitable for applications requiring a free-wheeling diode, essential for back EMF protection in inductive loads.

Industry Applications for SS5P10-M3/86A

The SS5P10-M3/86A may find potential applications in several industries. Below are a few examples where this diode might be applicable. It is important to note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Internet of Things (IoT): In IoT devices, the SS5P10-M3/86A could be used for power management and energy efficiency. Applications such as smart sensors and connected home devices might benefit from its low forward voltage drop, which can enhance battery life.
  • Industrial Automation: The diode might be suitable for use in power supply circuits, motor drives, and other automated systems. Its capability as a free-wheeling diode could be leveraged to protect against voltage spikes in inductive loads like relays and motors.
  • Consumer Electronics: In various consumer electronic products, the SS5P10-M3/86A might play a role in power regulation and management circuits. Its attributes could support efficient operation in devices such as power adapters and charging stations.
  • Robotics and Drones: As robotics systems often rely on efficient power management, the diode might be integrated into power distribution systems within robotic arms or drones, helping to reduce weight and enhance efficiency.
  • Telecommunications: The diode could potentially be used in power supply circuits for communication devices, where low loss and efficient power handling are critical.

Each of the above examples illustrates how the SS5P10-M3/86A might be considered in different technological contexts, allowing for design flexibility and efficiency. However, careful consideration is necessary to determine the suitability of the part for any given application.

About Vishay Intertechnologies

Vishay Intertechnologies has a strong reputation in the field of electronic components, particularly in the area of rectifier diodes. They manufacture a wide range of diodes, including Schottky, Zener, and standard rectifier diodes, offering solutions for various electrical challenges. The SS5P10-M3/86A is one example of their extensive portfolio, which includes various configurations and specifications designed to meet diverse market needs.

Vishay is recognized for emphasizing the importance of reliability and efficiency in their component designs. Their diodes are often used in applications where minimal power loss is paramount, contributing to energy-saving solutions across industries. Vishay also adheres to industry standards, such as AEC-Q101 for automotive applications, ensuring that their components are qualified and suitable for demanding environments.

Research Price and Stock for SS5P10-M3/86A by Vishay Intertechnologies on Findchips.com

For those interested in the SS5P10-M3/86A, it is advisable to research current stock and pricing on Findchips.com. The website offers the latest data on availability and pricing, allowing users to make informed purchasing decisions.

Historically, the part has been available from several distributors, including:

  • LCSC
  • EBV Elektronik
  • Mouser Electronics
  • Future Electronics

While this list includes notable distributors, it is essential to check Findchips for the most accurate and updated stock levels and pricing, as availability may vary.

Compare pricing for SS5P10-M3/86A and other Rectifier Diodes / Diodes at findchips.com

For additional insights and to explore further options, including similar products or alternatives, visit Findchips.com, where you can also check pricing for the SS5P10-M3/86A and other Rectifier Diodes.