2-406549-1 by TE Connectivity

Overview of 2-406549-1 by TE Connectivity

The 2-406549-1 is a modular RJ45 jack designed for networking applications. Specifically, it features an 8-position, 1-port configuration, making it ideal for various telecommunications and data communication scenarios. This component falls under the Telecom and Datacom Connectors subcategory in the broader category of Connectors. The design includes a right-angle mounting style, suitable for space-constrained environments. Additionally, it incorporates shielding, which can enhance performance by reducing electromagnetic interference.

Manufactured by TE Connectivity, a known entity in the connectivity sector, the 2-406549-1 meets multiple industry standards and requirements. It is compliant with RoHS directives and features a Pb-free code, ensuring that it adheres to environmental regulations. The jack possesses a shielded design and is made from a copper alloy shell, which may contribute to its reliability and durability. The connector is rated for a current signal of 1.5 A, illustrating its capabilities for various applications.

With a body breadth of 0.55 inches, body depth of 0.525 inches, and length of 0.68 inches, the dimensions of the 2-406549-1 make it suitable for various PCB layouts. Its contact resistance is stated to be 10 mΩ and it has a durability of 750 cycles, suggesting that it can withstand considerable mechanical stress over time. Operating temperature limits range from -40 °C to 85 °C, allowing it to function effectively in a variety of environmental conditions. Notably, the part is also designed with solder holding posts to aid in secure mounting on PCBs.

Industry Applications for 2-406549-1

The 2-406549-1 could potentially find utility in various industries. Here are a few examples of possible applications:

  • Energy and Power Systems: The 2-406549-1 could be used in monitoring systems for energy management, where reliable data transmission is crucial. It might be integrated into networked energy meters or smart grid solutions that require robust communication interfaces.
  • Transportation and Logistics: In logistics management systems, the connector might be beneficial for connecting networked devices in fleets or warehouses, allowing for real-time data tracking. The durability of this connector could support the needs of mobile equipment used in transport scenarios.
  • Renewable Energy: In renewable energy solutions, such as solar or wind power systems, the 2-406549-1 might be used in control systems where data communication is required for performance monitoring and optimization.
  • Industrial Automation: Within factories, the connector could potentially be part of control panels that communicate with sensors and actuators, enabling automation processes. Its EMI shielding feature may enhance performance in electrically noisy environments.

It is crucial to note that these potential applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, providing a broad range of products including the 2-406549-1. The company focuses on various industries, including telecommunications, automotive, aerospace, and industrial. Particularly in the field of Telecom and Datacom Connectors, TE Connectivity has developed numerous products designed to meet the demands of fast-paced and evolving networking environments.

TE Connectivity offers a wide array of connector types, ensuring compatibility across various network architectures. Similar parts to the 2-406549-1 include various other RJ45 connectors and modular jacks, each tailored to specific performance and environmental requirements. The company emphasizes innovation, reliability, and compliance with industry standards, which positions it as a prominent player in the connectivity market.

Research Price and Stock for 2-406549-1 by TE Connectivity on Findchips.com

To learn more about the availability and pricing of the 2-406549-1, it is recommended to visit Findchips, where you can explore current stock levels and various purchasing options. This platform can also provide insights into other products in the Telecom and Datacom Connectors subcategory, available at Telecom and Datacom Connectors.

The 2-406549-1 has historically been available through several distributors, including:

  • NTEMALL
  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, it is essential to consult Findchips for the most accurate and up-to-date information regarding stock availability and pricing.

Compare pricing for 2-406549-1 and other Telecom and Datacom Connectors / Connectors at findchips.com

For more information on the 2-406549-1 and to review alternatives in the Telecom and Datacom Connectors category, please visit Findchips for comprehensive pricing and availability data.