LQM2HPN2R2MG0L by Murata Manufacturing Co Ltd

Overview of LQM2HPN2R2MG0L by Murata Manufacturing Co Ltd.

The LQM2HPN2R2MG0L from Murata Manufacturing Co Ltd. is a general-purpose inductor designed for a wide range of applications. This surface mount high-frequency inductor is part of the LQM2HPN series and specified with an inductance value of 2.2 µH. Its tolerance is set at 20%, and it is engineered with a ferrite core, contributing to its efficient performance in RF (Radio Frequency) applications. With a footprint conforming to the 1008 [2520 metric] size, this chip is optimized for compact surface mounting, making it suitable for integrating into tight spaces on a printed circuit board (PCB).

Murata’s design of this inductor includes features such as 1.3 A maximum rated current and a low DC resistance of 0.1 Ω, enhancing its performance in circuits by reducing power loss. It is shielded, providing additional benefit in reducing electromagnetic interference (EMI) within the device. Operating across a broad temperature range from -55 °C to +125 °C and equipped with a self-resonance frequency of 40 MHz, this component is built to deliver reliable performance under various environmental conditions. The part is RoHS compliant, ensuring conformity with global environmental standards.

Industry Applications for LQM2HPN2R2MG0L

The LQM2HPN2R2MG0L multifunctional nature allows it to be applicable in a variety of industry sectors. Its features make it an excellent choice for products that require high frequency and precision. Here are some possible applications, bearing in mind these applications are conceptual and should be verified by engineering teams:

  • Environmental Monitoring: In systems where accurate sensing and data collection are critical, such as in weather stations or pollution tracking devices, the integrity of the signal chain is paramount. The shielded design of LQM2HPN2R2MG0L can help minimize noise in sensitive measurement circuits.
  • Industrial Automation: Robotic systems and automated manufacturing processes require components that can operate reliably in varying conditions and manage power efficiently. The low DC resistance and high current handling capabilities of this inductor make it suitable for power supply circuits within these systems.
  • Telecommunications: For devices that communicate over RF, including routers, antennas, and base stations, managing signal integrity is crucial. The LQM2HPN2R2MG0L’s attributes, such as its operating frequency range and shielding, potentially enhance performance in RF filtering and impedance matching circuits.
  • Consumer Electronics: In applications like smartphones, tablets, and wearables, where power efficiency and space-saving are desired, the compact footprint and efficient performance of the LQM2HPN2R2MG0L can contribute to the device’s overall functionality and user experience.

Note: The potential applications listed here are illustrative and require thorough analysis and verification by professional engineering and design teams for specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has established a reputation for producing high-quality components, notably in the fixed inductors category. Murata’s offerings in inductors include a variety of types such as chip inductors, wire-wound inductors, and multilayer inductors, catering to a wide array of electronic applications from power supply to RF.

The LQM2HPN2R2MG0L is a prime example of Murata’s commitment to delivering high-performance solutions in the inductor market. By leveraging advanced materials and manufacturing technologies, Murata ensures its products meet the evolving demands of the electronics industry. This drive for innovation, coupled with stringent quality control, makes Murata a trusted source for electronic components globally.

Where to Find LQM2HPN2R2MG0L by Murata Manufacturing Co Ltd

To procure the LQM2HPN2R2MG0L, individuals and organizations should consider exploring availability through findchips.com. The site offers an efficient way to compare stock levels and pricing from multiple distributors. It is advisable to research current availability and pricing for the LQM2HPN2R2MG0L by visiting the site due to the dynamic nature of electronic component inventories. Also, for those looking for alternatives or similar components from Murata Manufacturing Co Ltd. or other manufacturers, the Fixed Inductors search can prove valuable. Historically, this part has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, Chip1Stop, Chip1Cloud, and Avnet Abacus, amongst others.

Compare pricing for LQM2HPN2R2MG0L and other Fixed Inductors / Inductors at findchips.com