V48MLA1210NH by Littelfuse Inc

Overview of V48MLA1210NH by Littelfuse Inc.

The V48MLA1210NH is a varistor designed for transient voltage suppression, characterized by a voltage rating of 48V and a clamping voltage of 105V. It belongs to the MLA Series and is specifically designed for surface mount applications. This component has a peak energy absorption capacity of 1.2J and can handle a peak surge current of up to 250A with an 8/20μs waveform. The varistor features a 1210 chip case style, which corresponds to a metric measurement of 3225. Additionally, it complies with ROHS standards, ensuring that it meets environmental regulations regarding hazardous substances.

Key attributes of the V48MLA1210NH include:

  • Voltage Ratings: Maximum RMS Voltage of 40V and Maximum DC Voltage of 48V
  • Operating Temperature Range: -40°C to 125°C
  • Surface Mount Configuration: Designed for easy integration into various circuits
  • Dual-ended terminal placement for flexible mounting options

This varistor’s specifications suggest suitability for applications requiring reliable overvoltage protection in compact designs, making it adaptable in various electronic systems.

Industry Applications for V48MLA1210NH

The V48MLA1210NH might play a crucial role in several industry applications. Based on its attributes, some potential use cases include:

  • Telecommunications: The varistor could be utilized in telecom equipment to protect against voltage spikes caused by lightning or switching surges, thereby safeguarding sensitive components.
  • Consumer Electronics: In devices such as televisions and audio systems, the V48MLA1210NH might provide surge protection for power supply circuits, improving overall reliability and lifespan.
  • Industrial Automation: This varistor might find application in industrial control systems, protecting against transients generated by inductive loads, such as motors and solenoids.
  • Smart Cities: In infrastructure supporting smart city technologies, the component could be used to protect electronic devices and sensors from unexpected voltage spikes, ensuring consistent operation.

It should be noted that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. specializes in circuit protection and has a comprehensive portfolio of components, including the V48MLA1210NH, which falls under the category of varistors, a type of non-linear resistor. Varistors function as voltage-dependent resistors, providing protection against voltage spikes by changing their resistance inversely with applied voltage, effectively dissipating transient energy.

Littelfuse provides a variety of similar components in their product line, which are designed to serve various electrical protection needs across multiple industries, enhancing the safety and reliability of electronic devices and systems.

Research Price and Stock for V48MLA1210NH by Littelfuse Inc on Findchips.com

For current stock levels and pricing for the V48MLA1210NH, it is advisable to research on Findchips. This platform provides comprehensive access to various distributors that historically carry this part including:

  • Ozdisan Elektronik
  • Mouser Electronics
  • DigiKey
  • Future Electronics

Users are encouraged to check Findchips for the most accurate and up-to-date information regarding availability and to explore other options in the Non-linear Resistors category, which might include alternative parts from Littelfuse Inc. or other manufacturers.

Compare pricing for V48MLA1210NH and other Non-linear Resistors / Resistors at findchips.com