Overview of AD7124-4TRUZ-EP by Analog Devices Inc.
The AD7124-4TRUZ-EP is a 4-channel, low noise, low power, 24-bit sigma-delta analog-to-digital converter (ADC) that features a programmable gain amplifier (PGA) and an internal reference. This part is designed to handle a variety of input signal conditions, making it suitable for diverse applications. This specific ADC operates with a supply voltage ranging from 2.7V to 3.6V, with a typical operating voltage of 3V. It supports a sampling rate of 2.4 kSPS, which is suitable for many medium-speed applications.
The package for this part is TSSOP-24, which measures 7.8 mm in length and 4.4 mm in width, with a maximum seated height of 1.2 mm. The part features 24 terminals arranged in dual position with a terminal pitch of 0.65 mm. The sub-category of Analog to Digital Converters includes numerous parts that can transform analog signals into digital ones, providing critical functions in various electronic systems.
This ADC is compliant with RoHS regulations, but it does not feature a lead-free design. It has been introduced in the market since April 30, 2019, and has a maximum operating temperature of 125 °C, allowing it to function well in high-temperature environments. The part life cycle status is marked as obsolete, which should be considered in procurement and future project planning.
Industry Applications for AD7124-4TRUZ-EP
The AD7124-4TRUZ-EP could potentially find applications across several sectors due to its specifications and capabilities. Below are some example industry applications along with the possible use cases:
- Environmental Monitoring: The AD7124-4TRUZ-EP might be utilized in systems designed to collect data from various sensors that monitor environmental conditions, such as temperature, humidity, and air quality. Its low-power consumption and high-resolution measurements could support applications in remote sensing technology.
- Industrial Automation: In industrial settings, this ADC could be employed in control systems where precise data acquisition from multiple sensors is crucial. Applications could include process monitoring and automation systems that rely on accurate voltage readings from sensor arrays.
- Aerospace and Defense: The part’s military-grade temperature specifications suggest that it might be suitable for aerospace applications, where it can monitor and measure parameters such as pressure and temperature within aircraft systems.
- Medical Imaging: Given the accuracy of the AD7124-4TRUZ-EP, it might be applied in medical imaging systems where precise analog signal conversion is needed, such as in ultrasound or other imaging modalities that require high-resolution data acquisition.
- Consumer Electronics: The part could also find its way into consumer electronic devices, where it might be used in audio processing systems or other applications requiring exact signal conversion for performance optimization.
These potential industry applications are only conceptual and illustrative; engineering and design teams should conduct thorough analyses and verify that the AD7124-4TRUZ-EP meets the specific requirements and industry standards relevant to their projects.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer in the field of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company specializes in providing solutions for a wide range of applications that require precision, performance, and reliability. Within the subcategory of Analog to Digital Converters, Analog Devices Inc. offers a broad portfolio, including the AD7124-4TRUZ-EP and other similar parts designed to address various market needs.
Analog Devices Inc. continues to innovate, producing parts that help system designers achieve optimal performance while minimizing power consumption. Their ADC offerings feature advanced characteristics like low noise, high resolution, and flexible interfaces, making them suitable for different applications across various industries.
Research Price and Stock for AD7124-4TRUZ-EP by Analog Devices Inc. on Findchips.com
If you are considering the AD7124-4TRUZ-EP for your project, it’s advisable to research current stock levels and pricing on Findchips. The site provides valuable insights into the availability of parts, potential pricing, and alternative options. This ADC has historically been available through distributors such as Richardson RFPD and Farnell, but stock levels can vary, so checking Findchips for up-to-date information is recommended.
Additionally, by exploring the Analog to Digital Converters section on Findchips, you can find alternative parts offered by Analog Devices Inc. or other manufacturers that might fit your needs.
Compare pricing for AD7124-4TRUZ-EP and other Analog to Digital Converters / Converters at findchips.com
For those interested in the AD7124-4TRUZ-EP, exploring the Analog to Digital Converters category will provide you with options to compare pricing, stock availability, and specifications for various components that may meet your project requirements.