Overview of VND600SPTR-E by STMicroelectronics
The VND600SPTR-E is a double channel high side solid state relay manufactured by STMicroelectronics. This component is designed to control high power loads in various electronic applications, leveraging its solid-state design for improved reliability and efficiency. With its ability to support an input voltage of 13V and a current limit of 40A, the VND600SPTR-E serves as an effective power load switch.
One of the standout features of the VND600SPTR-E is its low on-state resistance of 0.03 Ohm, which contributes to reduced heat dissipation and enhanced performance. The relay operates within a broad supply voltage range, from a minimum of 5.5V to a maximum of 36V, making it versatile for different applications. Encased in a ROHS compliant PowerSO-10 package, it consists of 10 pins and features a compact rectangular shape, with dimensions of 9.4mm in length and 7.5mm in width, and a max height of 3.75mm.
Additionally, the VND600SPTR-E includes built-in protections against transient voltages, overcurrent, overvoltage, thermal conditions, and undervoltage scenarios. This automotive-grade component can operate within a temperature range of -40 °C to 150 °C, ensuring performance in various environments. Please note that this component is listed as obsolete, which may influence procurement strategies and availability.
Industry Applications for VND600SPTR-E
Given its specifications, the VND600SPTR-E might find utility in several industry applications. Some examples include:
- Industrial Automation: The VND600SPTR-E could be used in automated machinery where reliable switching of high power loads is critical. Its built-in protections make it potentially suitable for applications where sudden power fluctuations occur, possibly leading to improved safety and operational efficiency.
- Smart Cities: In smart city infrastructure, the VND600SPTR-E might be employed in energy management systems. The ability to manage high side power loads efficiently could help in controlling lighting systems or energy distribution devices, ensuring optimal power usage.
- Home Automation: This part might be utilized in smart home devices where reliable power-switching functionality is required. For example, controlling electric motors in automated curtains or blinds could be enhanced by the low on-state resistance, minimizing energy loss.
- Renewable Energy Systems: In solar power applications, the VND600SPTR-E could potentially be used for managing high power loads, such as inverters or battery management systems, helping to switch loads with a high degree of reliability.
- Telecommunications: The VND600SPTR-E might also be applicable in telecom systems where solid-state relay functionality is needed to control power to various components, potentially improving system uptime and reliability.
It is important to note that these potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Each use case must be evaluated for compatibility with existing systems and compliance with all relevant regulations.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, providing a wide range of electronic components, including Peripheral Drivers under the broader category of Drivers and Interfaces. The company is known for its commitment to innovation and quality in the design and production of electronic components that cater to various applications.
In terms of solid state relay technology, the VND600SPTR-E is one of several parts manufactured by STMicroelectronics, which includes various other drivers that focus on efficiency and reliability. Their product range encompasses multiple types of interfaces and drivers suitable for automotive, industrial, and consumer electronics applications. In addition to the VND600SPTR-E, they also produce components that might cater to similar needs, reflecting their expertise in the sector.
Research Price and Stock for VND600SPTR-E by STMicroelectronics on Findchips.com
For those looking to procure the VND600SPTR-E, it is advisable to research current stock levels and pricing at Findchips.com. This platform can provide insights into availability across various distributors, including some that have historically offered this component such as Win Source Electronics, Sensible Micro Corporation, Bristol Electronics, Future Electronics, and Newark.
Be sure to check back frequently, as stock levels can fluctuate and the component is listed as obsolete. Furthermore, using Findchips can also help you explore alternative parts within the Peripheral Drivers category that may meet your specific requirements and sourcing needs.