Overview of AK672/2-2-BLACK by ASSMANN WSW components GmbH
The AK672/2-2-BLACK is a USB 2.0 cable comprising a 2-meter (6.56 feet) male A to male B configuration, primarily designed for data communication between devices. The cable is characterized by its black color and robust construction, which includes shielding to reduce unwanted interference. The part features four conductors with a wire gauge of 28 AWG and a cross-sectional area of 0.081 mm², indicating its capability to handle standard USB data transmission without significant loss.
This cable assembly is compliant with various environmental standards, including RoHS and REACH, and is Pb-free, which indicates a focus on reducing hazardous substances in electronic equipment. The cable has an active part lifecycle and is UL approved, ensuring it meets industry safety standards. The components adhere to the general specifications for USB cables, which support data rates of up to 480 Mbps, although specific performance may depend on the overall system in which it is utilized.
Industry Applications for AK672/2-2-BLACK
The AK672/2-2-BLACK USB cable might find various applications across multiple industries due to its standard specifications and reliable performance. Below are several potential industry use cases, though further analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements:
- Industrial Automation: This cable might be used in systems requiring reliable data transfer between machines and control systems. For instance, it could support communication between programmable logic controllers (PLCs) and peripheral devices, such as sensors and actuators, facilitating seamless integration in automated processes.
- Robotics and Drones: In robotic systems, the AK672/2-2-BLACK may be utilized to connect various modules, including cameras and controllers, to enable high-speed data communication, which is essential for real-time operation. Drones may also benefit from this cable for data links between onboard computers and external devices during monitoring tasks.
- Renewable Energy: Solar inverters and wind turbine controllers often require USB connections for configuration and monitoring. This cable could potentially facilitate such connections, ensuring that operators have access to real-time data while maintaining compliance with environmental standards, thanks to its RoHS compliance.
- Consumer Electronics: The AK672/2-2-BLACK may also be suitable for connecting various consumer devices such as printers, external hard drives, and cameras to computers, helping to streamline workflows. Its shielding might contribute to a stable data connection even in electrically noisy environments.
These potential applications illustrate the versatile nature of the product; however, specific implementation will vary, and it is critical to assess the exact requirements for each use case.
About ASSMANN WSW components GmbH
ASSMANN WSW components GmbH specializes in the development and manufacturing of connection technology and offers a comprehensive range of products for various applications, particularly focusing on Wires and Cables. The company’s expertise spans multiple categories within connector support, including USB cables, which play an integral role in modern electronic devices.
The AK672/2-2-BLACK is one of their cable assemblies that exemplify their commitment to quality and adherence to safety standards. ASSMANN WSW components GmbH also offers a range of similar products, providing various options that may cater to different specifications and operational environments.
Research Price and Stock for AK672/2-2-BLACK by ASSMANN WSW components GmbH on Findchips.com
For those interested in procuring the AK672/2-2-BLACK, it is advisable to research current stock levels and pricing on Findchips. The platform provides a comprehensive view of available inventory for this part across several distributors. Historically, the AK672/2-2-BLACK has been available at distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, and DigiKey; however, stock levels can fluctuate, and it is recommended to verify the latest availability and pricing through Findchips.
Additionally, the Wires and Cables category on Findchips can help you locate similar parts that might be offered by ASSMANN WSW components GmbH or other manufacturers, ensuring you have a variety of options to choose from for your project needs.