MAX8885EUK33+T by Analog Devices Inc

Overview of MAX8885EUK33+T by Analog Devices Inc.

The MAX8885EUK33+T is a low-dropout linear regulator designed to provide a reliable output for various electronic applications. Featuring an output current capability of 150 mA, this component is characterized by a low dropout voltage of 0.22 V at maximum load. The fixed output voltage is nominally set at 3.3 V, making it suitable for powering a variety of devices requiring stable voltage regulation within specified limits.

Manufactured by Analog Devices Inc, this part comes in a compact 5-pin SOT-23 package, measuring 2.9 mm in length, 1.625 mm in width, and a maximum seated height of 1.45 mm. The device is compliant with both Rohs and Reach environmental standards, confirming its suitability for use in applications with regulatory requirements. Operating within a temperature range of -40 °C to 85 °C ensures that it can be employed in diverse environments, from consumer electronics to industrial equipment.

As of the current writing, the part is listed as active in the market with a potential introduction date going back to October 1, 1999. Its robust design and compact form factor have made it a commonly sought component in the realm of linear regulator ICs, specific to the Linear Regulator ICs subcategory.

Industry Applications for MAX8885EUK33+T

Given its technical specifications, the MAX8885EUK33+T may find use in various industries. While specific applications might vary, the following industries could potentially benefit from its capabilities:

  • Consumer Electronics: The low dropout voltage and compact size of the MAX8885EUK33+T might make it suitable for devices such as portable media players, Bluetooth speakers, or wearables that require compact voltage regulation. Its ability to operate over a wide temperature range could support various consumer applications where temperature fluctuations are expected.
  • Internet of Things (IoT): In IoT devices, where power efficiency and compact design are crucial, the MAX8885EUK33+T could potentially be used to regulate power for sensors, smart home devices, and connected appliances. Its low dropout performance may help extend battery life in these energy-sensitive applications.
  • Telecommunications: Telecommunications devices might utilize the MAX8885EUK33+T for its stability and reliability in voltage output. Applications could include network equipment, signal processors, and low-power RF devices that require consistent voltage levels for optimal performance.
  • Transportation and Logistics: The device could potentially support various automotive electronics, provided relevant qualifications are met, in applications such as dashboard displays or navigation systems, where reliable voltage regulation is essential.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of electronic components, focusing on high-performance analog, mixed-signal, and digital signal processing solutions. Within their portfolio, linear regulators, including the MAX8885EUK33+T, play a significant role in providing power management solutions across a variety of applications.

This manufacturer’s approach emphasizes the importance of performance and reliability in their components, making their products suitable for stringent applications found in industries such as automotive, telecommunications, and consumer electronics. Analog Devices Inc. also produces a range of similar linear regulator ICs that could serve as alternatives or complementary options for the MAX8885EUK33+T, offering design engineers flexibility in selecting the right part for their specific needs.

Research Price and Stock for MAX8885EUK33+T by Analog Devices Inc. on Findchips.com

For those interested in sourcing the MAX8885EUK33+T, it is recommended to conduct a thorough research of stock and pricing using Findchips. This platform can provide up-to-date information on availability, allowing procurement teams to make informed purchasing decisions. Furthermore, individuals can explore the subcategory of Linear Regulator ICs for alternate parts that may be offered by Analog Devices Inc. or other manufacturers.

Historically, distributors such as Analog Devices Inc. and Mouser Electronics have made this part available. However, current stock levels should be confirmed through Findchips to ensure accurate decision-making based on real-time data.

Compare pricing for MAX8885EUK33+T and other Linear Regulator ICs / Power Circuits at findchips.com