Overview of M17/113-RG316 by Amphenol CIT
The M17/113-RG316 is a communication cable characterized by its 25 AWG gauge and construction type of coaxial cable, specifically RG316. It features a reel length of 100 meters (328 feet) and is encased in a brown jacket made from FEP (fluorinated ethylene propylene). The conductor of this cable is designed to support an impedance of 50 ohms, which makes it suitable for various communication applications. This part is compliant with RoHS (Restriction of Hazardous Substances), which is a significant aspect for manufacturers looking to meet environmental regulations. The material used for insulation is PTFE (polytetrafluoroethylene), known for its high performance in heat resistance and electrical insulation.
This cable is classified under the electronic parts subcategory of Wires and Cables as part of connector support, emphasizing its use in applications where reliable signal transmission is crucial. The part life cycle is noted as “Contact Manufacturer,” indicating that interested parties should reach out to Amphenol CIT or authorized distributors for availability and ongoing support.
Industry Applications for M17/113-RG316
Given its specifications, the M17/113-RG316 might be utilized across several industries that require reliable communication channels. Here are a few potential applications:
- Telecommunications: This part could be used in telecommunications equipment, such as signal repeaters or base stations, where a robust coaxial connection is essential for data transmission. The 50-ohm impedance aligns well with many RF (radio frequency) applications.
- Industrial Automation: In automated environments, this cable may serve as a communication link among various automated systems and sensors. Its stranded construction might allow for greater flexibility and ease of routing in confined spaces, making it potentially useful in complex machinery setups.
- Aerospace and Defense: If compliant with specific military standards, the M17/113-RG316 could be implemented in aerospace applications where weight and space are a concern. The cable’s lightweight nature combined with its excellent electrical performance could make it suitable for onboard communication systems.
- Consumer Electronics: This cable might also find applications in consumer electronics like cameras or video transmitters. Its features could support high-frequency signals, potentially making it effective for high-definition video applications.
- Medical Imaging: If compliant with relevant medical standards, the M17/113-RG316 could be considered for medical devices requiring precise signal transmission to support imaging technologies, though further verification would be necessary for specific applications.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol CIT
Amphenol CIT, a division of Carlisle Interconnect Technologies, specializes in the design and manufacture of wire and cable solutions, particularly for the communication sector. In the context of Wires and Cables, they have developed a range of products that reflect high performance and compliance with industry standards. The M17/113-RG316 is part of a broader category that includes various types of coaxial cables designed for different applications. Other similar parts produced by Amphenol CIT may include different gauge sizes or materials, each tailored to meet the specific needs of diverse electrical and communication applications.
Research Price and Stock for M17/113-RG316 by Amphenol CIT on Findchips.com
For those interested in acquiring the M17/113-RG316, it is advisable to research current stock levels and pricing through Findchips. This platform provides valuable insights into availability and comparative pricing which can assist procurement teams in making informed decisions. Historical availability has included distributors such as Newark, though it is essential to visit Findchips for the most accurate and up-to-date stock information.
Compare pricing for M17/113-RG316 and other Wires and Cables / Connector Support at findchips.com
The M17/113-RG316 alongside other options in the Wires and Cables category can be explored for pricing comparisons and purchasing options at Findchips. This resource can also lead to alternative parts that might better fit specific project criteria.