Overview of AS7C4096A-12TCN by Alliance Memory Inc.
The AS7C4096A-12TCN is a standard synchronous static random-access memory (SRAM) component featuring a 4M-bit density, organized as 512K x 8 bits. It operates asynchronously and has a maximum access time of 12 nanoseconds, making it suitable for various applications that require quick data access. The component is constructed using CMOS technology, which contributes to its low-power characteristics, essential in compact and energy-efficient designs.
Packaged in a 44-pin TSOP-II format, the AS7C4096A-12TCN is designed for surface mount applications. Its dimensions measure 18.415 mm in length and 10.16 mm in width, with a maximum seated height of 1.2 mm, allowing for application in space-constrained environments. The part is lead-free and compliant with RoHS regulations, ensuring it meets current environmental standards. With a maximum operating temperature of 70 °C, it is classified as a commercial-grade component, providing reliable performance for various electronic applications. At the time of this writing, the factory lead time for this part is approximately 8 weeks.
Industry Applications for AS7C4096A-12TCN
The AS7C4096A-12TCN might find applications in several industries, owing to its specifications and features. Here are some potential industry applications:
- Computing and Data Storage: This part could be utilized in high-performance computing tasks, such as cache memory in processing units or as part of data storage solutions. Its fast access time of 12 ns supports responsive data management, essential in computing environments. Potential related components may include motherboards, servers, or data storage arrays.
- Aerospace and Defense: The characteristics of the AS7C4096A-12TCN might suit use in aerospace applications where reliability and efficiency are crucial. Its benign electrical characteristics and commercial-grade thermal performance could be beneficial in avionics systems or other related electronics. It is important to note that robustness and adherence to specific standards would require assessment by engineering teams.
- Space Technology: The unique operational requirements in space technology might benefit from the AS7C4096A-12TCN for applications such as satellite systems or space exploration instrumentation. The low power consumption and compact design could be advantageous in the constrained environments typically found in aerospace applications, although further validation is essential for mission-critical operations.
These industry applications are conceptual and illustrative; rigorous analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About Alliance Memory Inc.
Alliance Memory Inc. specializes in providing high-quality memory solutions, particularly in the realm of SRAMs and other memory products. The company focuses on the development and distribution of reliable memory components, with a strong emphasis on fulfilling the diverse needs of electronic manufacturers and designers. Their offerings, including the AS7C4096A-12TCN, exemplify their dedication to quality, performance, and customer satisfaction.
Alliance Memory Inc. also produces various other SRAM components that might serve different application requirements, emphasizing a broad portfolio that can cater to many sectors. Their ongoing commitment to maintaining quality and adhering to industry standards positions them as a knowledgeable supplier in the memory component market.
Research Price and Stock for AS7C4096A-12TCN by Alliance Memory Inc. on Findchips.com
For those interested in acquiring the AS7C4096A-12TCN, it is recommended to research stock levels and pricing through Findchips. This platform offers comprehensive data on the part’s availability and allows users to compare prices across different distributors. Historically, the part has been available from distributors such as:
- Karl Kruse GmbH & Co KG
- TME
- Avnet Americas
- Future Electronics
- Mouser Electronics
- Avnet Silica
- DigiKey
However, users should verify the current stock levels and pricing as availability may fluctuate across distributors.