Overview of NTA4001NT1G by onsemi
The NTA4001NT1G is a single N-channel gate ESD protection small signal MOSFET designed to operate at a maximum drain-source voltage of 20V. With a continuous drain current of 238mA and an on-resistance (Rds(On)) of 1.5Ω, this component is suited for applications where efficient power management is necessary. The part is housed in an SC-75 package, also known as SOT-416, which has a compact footprint of 3 leads, making it ideal for space-constrained designs.
The NTA4001NT1G features a threshold voltage (Vgs) ranging up to 1V and is compliant with RoHS regulations, ensuring it meets environmental standards. This MOSFET operates in enhancement mode, which is typical for many applications requiring precise control over the switching process. The part also provides built-in functions such as a diode and resistor, streamlining designs and reducing component count. The device is capable of withstanding an operating temperature of up to 150°C, which adds to its versatility in various environmental conditions.
As of the current writing, the factory lead time for this part is noted to be 2 days, making it a potentially quick solution for engineering teams looking to incorporate it into their designs.
Industry Applications for NTA4001NT1G
The NTA4001NT1G could find applications across various industries due to its robust specifications and design. Below are a few potential industries and use cases that might benefit from utilizing this component:
- Energy and Power Systems: The NTA4001NT1G might be used in power management systems for renewable energy technology, such as solar inverters. Its ESD protection could help to safeguard sensitive components from voltage spikes caused by lightning or other sources.
- Transportation and Logistics: In electric vehicles or hybrid systems, this component may be employed to enhance circuit reliability by providing ESD protection and efficient switching capabilities. Its small package size can facilitate compact layouts required in modern automotive designs.
- Renewable Energy: In wind power systems, the NTA4001NT1G could potentially be used in gate driver circuits that control the power switches in inverters. Given its capability to handle moderate current levels and voltages, it could serve well in managing power flows from renewable sources.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are applicable, the NTA4001NT1G might be suitable for automotive applications requiring circuit protection against electrostatic discharge or transient voltage events.
It is important to note that these potential applications are conceptual and would require thorough analysis and validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a manufacturer that specializes in innovative semiconductor solutions. With a strong focus on sustainability and energy efficiency, the company has made significant strides in the production of various electronic components, including transistors. The NTA4001NT1G is an example of their commitment to producing reliable small signal MOSFETs, which fall under the subcategory of Small Signal Field-Effect Transistors.
In addition to the NTA4001NT1G, onsemi produces various other similar components that provide diverse functionalities for different applications. Their focus on enhancing energy efficiency and providing robust performance has made them a noteworthy player in the market for transistors and related products.
Research Price and Stock for NTA4001NT1G by onsemi on Findchips.com
To determine the current stock levels and pricing for the NTA4001NT1G, it is recommended to visit Findchips.com. The website offers a comprehensive platform for research on pricing and availability of electronic components. Additionally, you can find related components in the Small Signal Field-Effect Transistors category, where alternate parts from onsemi and other manufacturers may be available.
This part has historically been available through various distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
However, readers should verify current stock levels and pricing at these distributors by checking Findchips.com to ensure they have the latest information.