STGIPL14K60 by STMicroelectronics

Overview of STGIPL14K60 by STMicroelectronics

The STGIPL14K60 is a small low-loss intelligent molded module (IPM) specifically designed for use in 3-phase inverter applications. It is rated for a maximum collector current of 15 A and operates at a voltage of up to 600 V, making it suitable for a wide range of power electronic applications. This part boasts short-circuit ruggedness, which enhances its reliability in demanding environments, an important characteristic for various industrial applications.

Manufactured by STMicroelectronics, the STGIPL14K60 is constructed using silicon as the transistor element material. It features a total of 6 elements and has a package description of ROHS compliant, SDIP 38L, with a pin count of 38. This design supports dual terminal positioning, with a through-hole terminal form, making it easy to integrate into various PCB designs.

With an operating temperature range of up to 125 °C, this part is designed to withstand thermal stress in high-performance applications. Its maximum power dissipation capability is rated at 44 W, and the turn-on and turn-off times are nominally 400 ns and 425 ns, respectively. The collector-emitter saturation voltage (VCEsat) is a maximum of 2.5 V, indicating efficient performance when engaged.

As of the current writing, the STGIPL14K60 is classified as obsolete, and while this might limit future availability, its existing features and specifications remain relevant for assessing application requirements. Additionally, the part is compliant with both REACH and ROHS standards, ensuring its suitability in environmentally conscious applications.

Industry Applications for STGIPL14K60

The STGIPL14K60 is positioned within the realm of IGBTs, which are often utilized across various industries. Here are some potential applications where this part might find relevance:

  • Energy and Power Systems: In energy management systems, the STGIPL14K60 could be utilized in motor control applications. For example, it might be integrated into variable frequency drives (VFDs) to control the speed and torque of electric motors. Its rugged nature could enhance reliability in renewable energy systems, potentially in wind or solar inverters.
  • Consumer Electronics: The module may also play a role in consumer electronics, particularly in applications where efficient motor control is necessary, such as in home appliances or HVAC systems. Its low-loss characteristics could aid in reducing energy consumption, thereby enhancing the overall efficiency of these systems.
  • Industrial Automation: In an industrial setting, the STGIPL14K60 could potentially be used in robotic applications where precise motor control is essential. Its rugged design may support reliable operation in environments with varying thermal conditions, making it suitable for automation systems across manufacturing processes.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader known for its innovation in the electronics industry, particularly in the domain of transistors including IGBTs. The company has established a strong portfolio of products that cater to various applications ranging from consumer electronics to automotive and industrial markets. The STGIPL14K60 is part of their intelligent power module family, which aims to deliver efficiency and performance in power management solutions.

In addition to the STGIPL14K60, STMicroelectronics offers various similar products that focus on enhancing the performance of motor drives and inverters. These products are designed with the latest technology to address the evolving needs of power electronics, ensuring compatibility with modern systems.

Research Price and Stock for STGIPL14K60 by STMicroelectronics on Findchips.com

For those interested in acquiring the STGIPL14K60, it is recommended to research stock and pricing at Findchips. This resource offers a comprehensive overview of current availability and pricing, which may vary among distributors.

Historically, the part has been available from distributors such as Win Source Electronics, IBS Electronics, TME, STMicroelectronics, and Newark. However, it is essential to check Findchips for the latest stock levels and pricing information, as the availability may change over time.

Compare pricing for STGIPL14K60 and other IGBTs / Transistors at findchips.com

To explore more options, including the STGIPL14K60 and other IGBTs, visit Findchips.com for a comprehensive comparison of pricing and specifications. This will assist in making an informed decision based on your specific application needs.