Overview of CM1213-08MR by onsemi
Low capacitance ESD protection arrays are essential components in safeguarding sensitive electronic devices from electrostatic discharge (ESD) events. The CM1213-08MR is a low capacitance ESD protection array manufactured by onsemi, designed to protect circuits operating at a voltage of 3.3V. This component features a clamping voltage (Vc max) of 8.8V, enabling it to effectively shunt excessive transient voltages while maintaining low signal distortion.
The device comes in a compact MSOP 10 package measuring 3×3 mm, which is conducive for applications where space is a premium. It has a pin count of 10 and supports surface mount technology, facilitating easier integration into printed circuit boards (PCBs). The CM1213-08MR has a maximum reverse current of 1 µA and a maximum reverse test voltage of 5 V, which underlines its reliability in handling transient surges while keeping leakage current at bay.
This part is compliant with RoHS regulations, indicating that it meets environmental standards concerning hazardous substances. The product lifecycle code indicates that CM1213-08MR is classified as obsolete, which may affect its availability in the long term. Technically, the diode type classifies it as a transient voltage suppressor, and it’s made of silicon material, known for its efficacy in ESD protection applications. As of the current writing, the factory lead time may vary based on inventory levels, so verifying stock through reliable sources is advisable.
Industry Applications for CM1213-08MR
The CM1213-08MR could potentially find applications across various industries where ESD protection is critical. Below are some possible use cases:
- Consumer Electronics: The CM1213-08MR might be used in smartphones and tablets, where the internal circuits are highly sensitive to ESD. Its low capacitance of 1 pF could help maintain signal integrity in high-speed data transmission applications.
- Internet of Things (IoT): Devices in smart home technology may incorporate the CM1213-08MR to protect microcontrollers and sensors from ESD. Given the increasing deployment of IoT devices, the specifications of this part may support robust operation in unpredictable environments.
- Aerospace and Defense: In aerospace systems where ESD can occur during manufacturing or operation, the CM1213-08MR could potentially be utilized to safeguard sensitive avionics. However, this application would require adherence to relevant military standards.
- Telecommunications: The CM1213-08MR might be suitable for protecting data transmission equipment from surges caused by lightning or other ESD events, maintaining reliability in communication networks.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About onsemi
onsemi is recognized for developing innovative semiconductor solutions, including a wide range of diodes and ESD protection devices. The company emphasizes commitment to high-performance products that meet the rigorous demands of modern technology. Within the context of transient suppressors, onsemi offers various products under the CM1213 series, including the CM1213-08MR.
Onsemi’s focus on ESD protection devices underscores its commitment to safeguarding electronic systems from transient events, thereby enhancing the reliability and longevity of consumer and industrial applications. The company also manufactures similar parts that might be suited for various applications, ensuring customers have access to a range of protective solutions tailored to different voltage and environmental requirements.
Research Price and Stock for CM1213-08MR by onsemi on Findchips.com
For those interested in acquiring the CM1213-08MR, it is advisable to check current stock levels and pricing on Findchips.com. This resource provides real-time information on product availability from various distributors.
Historically, the CM1213-08MR has been available from distributors such as Win Source Electronics, Bristol Electronics, RS, and Newark. However, stock levels may vary, so it is essential to verify availability directly through Findchips to ensure timely procurement. Additionally, exploring the subcategory of Transient Suppressors may reveal alternative parts that could also meet your requirements, either from onsemi or other manufacturers.