Overview of MK66FN2M0VMD18 by NXP Semiconductors
The MK66FN2M0VMD18 is a 32-bit microcontroller belonging to the K6 Ethernet series, utilizing the Arm Cortex-M4F core. It operates at a clock frequency of 180 MHz, providing robust processing capabilities for a wide range of applications. The part features 2 MB of flash memory and 256 KB of RAM, allowing for significant data handling and storage capabilities.
This microcontroller is packaged in a MAPBGA-144 format, which contributes to its compact size, making it suitable for space-constrained applications. The part is compliant with RoHS standards, ensuring that it meets essential environmental regulations. Other notable features include a variety of integrated peripherals such as ADC (Analog-to-Digital Converter), DAC (Digital-to-Analog Converter), and PWM (Pulse Width Modulation) channels. Additionally, it supports DMA (Direct Memory Access) channels, enhancing data transfer efficiency within the system.
The specified operating temperature range for the MK66FN2M0VMD18 is between -40 °C and 105 °C, indicating its industrial-grade robustness. This range makes it a viable option for applications subjected to varying thermal conditions. The microcontroller supports a voltage supply between 3.3 V and 3.6 V, making it versatile for systems that operate within these voltage levels.
Industry Applications for MK66FN2M0VMD18
The MK66FN2M0VMD18 microcontroller could potentially serve various industry applications. Below are a few example industries that might benefit from its features:
- Industrial Automation: The microcontroller’s advanced processing capability and integrated peripherals may support automation systems such as PLCs (Programmable Logic Controllers) and data acquisition systems. Its capability to handle ADC operations and PWM outputs could be integral to motion control systems and sensor interfacing.
- Healthcare: In healthcare applications, the MK66FN2M0VMD18 might be utilized in portable medical devices or monitoring systems. The ability to process data in real-time could support functionalities in devices such as blood glucose meters or vital sign monitors, where reliability and efficiency are crucial during operation.
- Robotics and Drones: Due to its processing power and peripheral support, this microcontroller could be utilized in robotic control systems or drones. It may handle navigation algorithms and sensor data processing efficiently, enabling precise control and operational agility in these applications.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is recognized for its contributions to the field of microcontrollers and processors, particularly in the development of high-performance embedded solutions. They provide a variety of microcontroller families designed for diverse applications, including automotive, industrial, and consumer electronics. The MK66FN2M0VMD18 represents one of their offerings in the microcontroller arena, alongside similar parts in the Kinetis series, which are designed to cater to similar processing and connectivity needs.
NXP Semiconductors emphasizes innovation and performance within their microcontroller line, ensuring that each part meets stringent quality standards and technological requirements, thereby supporting developers in creating cutting-edge, reliable systems.
Research Price and Stock for MK66FN2M0VMD18 by NXP Semiconductors on Findchips.com
For readers interested in acquiring the MK66FN2M0VMD18, it is advisable to research its stock and pricing on Findchips. This platform provides a comprehensive view of the current market, including availability and prices from various distributors. The part typically has been available at distributors like:
- Win Source Electronics
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
However, stock levels and pricing fluctuate, so it is essential to consult Findchips for the most current information. Additionally, users can find alternate parts within the Microcontrollers category that might meet their requirements if the MK66FN2M0VMD18 is not available.