CAT24C512YI-GT3 by onsemi

Overview of CAT24C512YI-GT3 by onsemi

The CAT24C512YI-GT3 is a serial EEPROM (Electrically Erasable Programmable Read-Only Memory) with a memory capacity of 512 kilobits. Designed for a variety of applications, this part utilizes a serial I2C (Inter-Integrated Circuit) interface, which allows the device to function using a two-wire connection, thereby simplifying the integration process in embedded systems. With a maximum clock frequency of 1 MHz, the CAT24C512YI-GT3 is optimized for reliable communication while maintaining efficiency in data transfer.

In terms of physical specifications, the device is packaged in a TSSOP8 format (Thin Shrink Small Outline Package with 8 pins), with dimensions of 4.4 mm x 3 mm. This compact form factor is advantageous for space-constrained applications, allowing for surface-mount installation on printed circuit boards (PCBs). Furthermore, the operational voltage ranges between 1.8 V and 5.5 V, making it a flexible option for various electronic designs.

This EEPROM boasts an impressive data retention capability of up to 100 years, allowing for long-term storage of critical information without power. Additionally, it supports 1,000,000 write/erase cycles, which positions it well for applications requiring frequent updates to stored data. The part complies with RoHS standards, ensuring compliance with environmental regulations.

Industry Applications for CAT24C512YI-GT3

The CAT24C512YI-GT3 might find potential use across various industries due to its features and specifications. Below are several possible applications:

  • Internet of Things (IoT): The CAT24C512YI-GT3 might be utilized in IoT devices for storing configuration settings or sensor data. Its low power consumption and long data retention capabilities could make it suitable for remote sensors that require persistent memory.
  • Industrial Automation: In industrial environments, the EEPROM may serve in programmable logic controllers (PLCs) or other automation equipment, where it could store critical operational parameters. The ability to withstand a wide temperature range and its compact size makes it a potentially viable option for rugged and tight spaces.
  • Smart Cities: For smart city applications, such as traffic monitoring systems or energy management solutions, the CAT24C512YI-GT3 might store data about usage patterns and system configurations. The two-wire I2C interface could facilitate communication between multiple sensors and processing units.
  • Consumer Electronics: Devices like smartwatches, fitness trackers, or home automation products could potentially use this EEPROM to store user settings and log data. The part’s small footprint and low power requirements could make it ideal for battery-operated devices.
  • Telecommunications: In telecommunication equipment, the EEPROM might be used for storing configuration and operational data, enhancing network management and performance. The reliable data retention of the CAT24C512YI-GT3 could support stability in continuous operations.

It is important to note that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a semiconductor manufacturer that provides a variety of electronic components, including a wide range of memory products. Their portfolio includes various EEPROMs, which are essential for non-volatile memory solutions in numerous applications. The CAT24C512YI-GT3 is an example of their commitment to delivering reliable memory solutions that cater to the needs of modern electronic designs.

Alongside the CAT24C512YI-GT3, onsemi produces other memory components that may hold similar attributes and applications, further solidifying their position in the memory market. Their emphasis on quality and compliance with industry standards makes onsemi a suitable choice for design engineers and procurement professionals seeking robust memory solutions.

Research Price and Stock for CAT24C512YI-GT3 by onsemi on Findchips.com

To determine the current pricing and availability of the CAT24C512YI-GT3, it is advisable to research through Findchips.com. This platform provides comprehensive information on stock levels and pricing for electronic components, including EEPROMs, which can be vital for making informed purchasing decisions. The EEPROMs section on Findchips also allows users to explore alternative parts that might be available from onsemi or other manufacturers.

The CAT24C512YI-GT3 has historically been available through a variety of distributors, including:

  • Win Source Electronics
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, it is essential to verify current stock levels and pricing directly through Findchips, as availability may vary over time.

Compare pricing for CAT24C512YI-GT3 and other EEPROMs / Memory at findchips.com