Overview of MAX16826ATJ+ by Analog Devices Inc.
The MAX16826ATJ+ is a programmable, four-string high-brightness (HB) LED driver that offers output-voltage optimization and fault detection features. This LED driver is designed to operate with a wide input voltage range of 4.75V to 24V, making it suitable for various applications where flexibility in power supply is crucial. The maximum output voltage of this driver can reach up to 100V, with an output current capability of up to 15 mA per string.
Operating at a typical switching frequency of 1 MHz, the MAX16826ATJ+ is packaged in a compact 32-LFCSP-5X5X0.75 form factor with 32 pins, allowing for efficient integration into space-sensitive designs. Its operating temperature range spans from -40°C to 125°C, indicating its robustness in demanding environmental conditions. This part is compliant with RoHS standards, which is important for manufacturers intending to adhere to environmental regulations.
The architecture of this LED driver utilizes a boost or SEPIC topology, which potentially enhances performance in applications where higher voltage outputs are required. The serial data input mode facilitates straightforward interfacing with controllers or microcontrollers, ensuring seamless integration in various electronic systems. Additionally, the device features fault detection, which provides critical feedback during operation, making it reliable for end-use applications.
Industry Applications for MAX16826ATJ+
The versatility of the MAX16826ATJ+ positions it as a potentially valuable component in several industries. Below are examples of applications where this LED driver might be employed, along with possible related components or end products:
- Consumer Electronics: This LED driver could be utilized in LED displays for televisions or monitors, where high brightness and color accuracy are essential. The output-voltage optimization feature might support various screen sizes and resolutions, ensuring that the display performs optimally.
- Smart Cities: The MAX16826ATJ+ might find application in street lighting systems. Its ability to drive multiple LED strings could be advantageous in producing bright, uniform illumination while also allowing for dynamic control of light intensity through programmability.
- Automotive Lighting: If the part meets automotive industry standards, it or a similar compliant component, might be used in vehicle lighting systems, such as headlights or interior lights, where efficient and reliable LED drivers are necessary. Its operating temperature range and fault detection feature could enhance safety and performance in automotive applications.
- Robotics and Drones: In robotic systems or drones, this LED driver might be used for navigation lights or signaling devices. The compact size and lightweight nature of the package could allow for easy integration into innovative designs, where space and weight are significant constraints.
- Medical Imaging: Potentially applicable in medical imaging devices where imaging quality is critical, the MAX16826ATJ+ might help power LED arrays used in various imaging technologies, providing consistent illumination, of course assuming it meets compliance standards.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a globally recognized manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a well-established reputation in the field of Display Drivers, particularly in the Drivers and Interfaces category. The MAX16826ATJ+ is part of their extensive portfolio of LED drivers that cater to a variety of applications.
Analog Devices manufacturers a range of similar parts that might serve varied applications, including products focused on LED lighting solutions and other display-related needs. Their commitment to innovation and quality is evident through their continuous development of cutting-edge technologies aimed at enhancing performance in applications ranging from consumer electronics to industrial automation.
Research Price and Stock for MAX16826ATJ+ by Analog Devices Inc on Findchips.com
For procurement professionals or engineers considering the MAX16826ATJ+, it is advisable to research current stock levels and pricing through Findchips.com. Additionally, exploring the Display Drivers category on Findchips might reveal alternate parts that could fit your design needs, either from Analog Devices or other manufacturers.
Historically, the part has been available from distributors such as Analog Devices Inc, Mouser Electronics, and Newark. However, checking Findchips will provide the most up-to-date information on availability and pricing.