XGL4030-472MEC by Coilcraft Inc

Overview of XGL4030-472MEC by Coilcraft Inc.

The XGL4030-472MEC is a general-purpose inductor with an inductance value of 4.7 microhenries (µH) and a tolerance of 20%. It features a composite-core design and is intended for surface mount technology (SMT) applications, packaged as a rectangular chip in dimensions of 4 mm x 4 mm x 3.1 mm (length x width x height). This inductor is designed to handle a maximum rated current of 6.6 amperes (A) with a direct current resistance (DCR) of 0.0315 ohms (Ω).

In addition to its robust electrical properties, the XGL4030-472MEC has an operating temperature range from -40 °C to 125 °C, making it suitable for various applications, including those under potentially harsh environmental conditions. This part is compliant with RoHS directives and also adheres to AEC-Q200 standards, indicating its reliability in automotive and industrial applications.

As of the current writing, this part remains active in production, which may be a point of consideration for long-term projects or product designs that require consistent sourcing of components. Its shielded design and self-resonance frequency of 26 megahertz (MHz) further contribute to its suitability in high-frequency applications.

Industry Applications for XGL4030-472MEC

The versatile nature of the XGL4030-472MEC allows it to potentially be utilized across several industries. Here are a few sectors where this component might find application:

  • Consumer Electronics: The characteristics of this inductor suggest it could be beneficial in power supply circuits for consumer electronics, such as smartphones and tablets. Its ability to handle high current and low DCR may improve efficiency in battery management systems.
  • Aerospace and Defense: Given the part’s compliance with AEC-Q200 standards, it could potentially be applied in aerospace systems. These applications might require inductors that can operate in a wide temperature range while maintaining reliability under challenging conditions.
  • Industrial Automation: The XGL4030-472MEC might also find use in industrial automation equipment, where it could play a role in power management and energy conversion circuits, helping to improve system efficiencies.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are relevant to specific applications, this inductor might be used in electric and hybrid vehicle power systems, aiding in energy efficiency and performance.
  • Internet of Things (IoT): The compact size and low profile of the XGL4030-472MEC, combined with its functionality as a general-purpose inductor, suggest it could be integrated into various IoT devices, where it would support power supply circuits and signal processing elements.

These potential industry applications are illustrative and warrant further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a manufacturer recognized for producing a variety of inductive components, especially focused on high-quality fixed inductors. The company offers a comprehensive portfolio that includes the XGL4030-472MEC, among other fixed inductors suitable for diverse applications. Their inductors are designed with precision to cater to industries requiring high reliability and performance, such as automotive, telecommunications, and consumer electronics.

Coilcraft’s commitment to quality is underscored by their adherence to rigorous testing and compliance standards, assuring customers that products like the XGL4030-472MEC are built for longevity and dependability. The manufacturer continuously innovates within the inductor market, developing components that meet the evolving needs of modern technology.

Research Price and Stock for XGL4030-472MEC by Coilcraft Inc on Findchips.com

To understand the current market landscape for the XGL4030-472MEC, it is recommended to research stock and pricing on Findchips. This platform provides valuable insight into the availability and costs associated with this inductor.

Historically, the XGL4030-472MEC has been available through several distributors, including:

  • Coilcraft Direct
  • Quest Components
  • Bristol Electronics
  • DigiKey

However, it is important to check Findchips for the most up-to-date stock levels and pricing, as availability may fluctuate.

Compare pricing for XGL4030-472MEC and other Fixed Inductors at findchips.com