MIMX8QM6AVUFFAB by NXP Semiconductors

Overview of MIMX8QM6AVUFFAB by NXP Semiconductors

The MIMX8QM6AVUFFAB is a 32-bit multifunction peripheral made by NXP Semiconductors, operating at a clock frequency of up to 1.6 GHz. This component is designed using CMOS technology and comes packaged in a 1313-ball grid array (BGA) format, making it suitable for a variety of applications that require a compact and efficient footprint. The part is compliant with RoHS regulations, ensuring it can be used in environmentally conscious designs.

This part has an operating temperature range between -40 °C and 125 °C, making it suitable for automotive and industrial applications where temperature extremes may occur. The MIMX8QM6AVUFFAB integrates various peripheral interfaces, such as CAN, Ethernet, I2C, I2S, IRDA, PCI, RS-232, RS-485, SPI, UART, and USB. This extensive bus compatibility enhances the versatility of the component and enables it to interface with a broad range of devices.

Further attributes include a maximum supply voltage of 1.15 V, nominal voltage of 1.1 V, and a maximum supply current of 5000 mA. The part features 524,288 words of RAM and possesses boundary scan capabilities. Notably, it contains 8 GPIO lines, enhancing its functionality for a variety of applications. The automotive-grade technology and compliance with various standards make the MIMX8QM6AVUFFAB a potential candidate for performance-critical environments.

Industry Applications for MIMX8QM6AVUFFAB

The MIMX8QM6AVUFFAB may support a number of industries due to its robust specifications and flexible architecture. Below are potential applications across a few selected industries:

  • Industrial Automation: The multifunctionality of the MIMX8QM6AVUFFAB could enable its integration into programmable logic controllers (PLCs) and robotics systems. Its various peripheral interfaces may allow for seamless communication with sensors and actuators, enhancing automation processes. Note that extensive analysis is required to ensure adherence to industry standards.
  • Transportation and Logistics: Given the part’s temperature resilience and compatibility with CAN and Ethernet, it might fit applications in automotive controls or fleet management systems. It could possibly be used in real-time tracking devices, but confirmation through design specifications is advised.
  • Renewable Energy: The MIMX8QM6AVUFFAB could potentially serve in monitoring and control systems for solar inverters or wind turbine controllers. Its capability to handle various communication protocols might facilitate data aggregation from multiple sensors, although careful design consideration is essential to meet energy standards.
  • Robotics and Drones: The part’s range of GPIO lines and peripheral options could allow for sophisticated control algorithms in robotic arms or aerial drones. The operational temperature range suggests robustness in varying environmental conditions, which is beneficial for outdoor applications.

It’s important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is recognized for its production of a wide array of solutions in the realm of microcontrollers and processors, specifically within the multifunction peripheral category. The company focuses on innovation and quality across various market segments. The MIMX8QM6AVUFFAB exemplifies NXP’s commitment to providing high-performance components designed for demanding applications, such as automotive and industrial sectors.

In addition to the MIMX8QM6AVUFFAB, NXP offers a range of similar products aimed at multifunctional applications, which may incorporate features tailored for various industrial needs, including advanced communication interfaces and low power consumption. The company’s extensive portfolio allows for flexibility in design and deployment, making it a key player in the semiconductor industry.

Research Price and Stock for MIMX8QM6AVUFFAB by NXP Semiconductors on Findchips.com

To find current stock and pricing for the MIMX8QM6AVUFFAB, it is recommended to research on Findchips.com. This resource can provide insights into availability and price comparisons across multiple distributors.

The part has historically been available from distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, stock levels and prices can fluctuate, so it is advisable to check directly on Findchips.com for the most accurate information.

Compare pricing for MIMX8QM6AVUFFAB and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com