N3429-6202RB by 3M Interconnect

Overview of N3429-6202RB by 3M Interconnect

The N3429-6202RB is a board connector designed with 26 contacts arranged in 2 rows. This male connector features a straight configuration with a pitch of 0.1 inch (2.54 mm), making it suitable for a variety of electronic applications. The connector is equipped with solder terminals and includes a latch and eject feature, which is beneficial for secure connections in robust environments. The insulator is black in color and is made from PCT-Polyester, ensuring durability and heat resistance.

This connector is compliant with ROHS regulations, meaning it does not contain hazardous substances, making it safer for the environment. The N3429-6202RB is part of 3M’s 3000 Series and is categorized under the electronic parts subcategory of Headers and Edge Type Connectors. With a body length of 2.065 inches, body breadth of 0.339 inches, and body depth of 0.681 inches, this component is designed for board mounting applications that require a compact and efficient connector solution.

In terms of performance, the N3429-6202RB has a rated current of 2 A and an insulation resistance of 1 GΩ, which is essential for reliable electrical connections. It can operate within a temperature range of -55 °C to 105 °C, making it suitable for various environmental conditions. The contact finish for termination is matte tin with a nickel barrier, ensuring adequate conductivity and resistance against corrosion.

Industry Applications for N3429-6202RB

The N3429-6202RB connector is versatile and may find applications across multiple industries. Here are a few potential use cases:

  • Internet of Things (IoT): The connector could be utilized in IoT devices that require stable and compact connectivity solutions. For instance, smart home devices might employ this part to ensure a secure connection for data transmission. The 2A rated current is sufficient for many low-power devices typical in this space.
  • Industrial Automation: In industrial automation systems, the N3429-6202RB might be used for connecting sensors or actuators to control boards. The latch and eject mechanism can add reliability, particularly in environments subject to vibrations.
  • Consumer Electronics: This connector might be implemented in consumer electronics, including gaming systems and home entertainment devices, where reliable and robust connections are critical. The compact size and ease of solder terminal connections could be advantageous in tight spaces.
  • Telecommunications: The N3429-6202RB could potentially be used in telecommunications equipment for board-to-board connections. Its insulation resistance and dielectric withstand voltage characteristics might support the durability required in telecommunications applications.
  • Healthcare: In medical devices, this connector might be adopted for wiring circuits, ensuring reliable connections essential for device operation. The ROHS compliance is particularly relevant in medical applications where safety standards are paramount.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About 3M Interconnect

3M Interconnect, part of 3M Company, is known for its innovative solutions in the field of electronic components, particularly in the subcategory of Headers and Edge Type Connectors. With a focus on quality and compliance, the company offers a range of connectors that ensure safety, efficiency, and reliability in various applications. The N3429-6202RB is just one example of their extensive portfolio that includes similar components designed for different configurations, pitches, and applications.

3M’s emphasis on meeting global standards and regulations, such as ROHS compliance, ensures that their products not only meet functional requirements but also contribute to environmental sustainability. The company’s engineering expertise, combined with its commitment to innovation, positions 3M as a significant player in the electronic connectors market.

Research Price and Stock for N3429-6202RB by 3M Interconnect on Findchips.com

For those interested in purchasing the N3429-6202RB, it is advisable to research stock and pricing through Findchips. As of the current writing, this part has been previously available at various distributors including Interstate Connecting Components, TTI, Quest Components, and Mouser Electronics. However, stock levels may vary, so checking Findchips will provide the most accurate and up-to-date information on availability and pricing.

Using Findchips, you can also explore options for alternative parts under the Headers and Edge Type Connectors category, potentially discovering other components offered by 3M Interconnect or different manufacturers that fit your application requirements.

Compare pricing for N3429-6202RB and other Headers and Edge Type Connectors at findchips.com