Overview of 87421-0000 by Molex
The 87421-0000 is a ring terminal designed for reliable electrical connections in a variety of applications. This component features a crimp terminal with a contact finish of tin, which provides good conductivity and resistance to corrosion. The ring terminal configuration allows for secure attachment to screw-type connectors, ensuring a stable electrical connection. The part is manufactured by Molex LLC, a well-known provider in the electronic components industry, particularly focusing on connectors, sockets, and associated products.
Specifically, the 87421-0000 terminal is compliant with RoHS regulations, indicating that it meets standards for hazardous materials and environmental safety. With a contact gender classified as female and a mounting style of straight, the terminal is compatible with a range of electronic designs. The contact is suitable for wire sizes from 30 AWG to 24 AWG, making it versatile for various applications. Importantly, the terminal is part of an active life cycle, ensuring its availability for current and future projects. It should be noted that factory lead time data is not provided, so users may want to verify this with suppliers as needed.
Industry Applications for 87421-0000
The 87421-0000 terminal could find use in several industry applications including, but not limited to, the following:
- Energy and Power Systems: In energy systems, this ring terminal might be used to connect various electrical components and systems. Its robust design and compliance with safety standards could make it suitable for use in solar inverters or battery systems where reliable connections are critical.
- Medical Imaging: In medical devices, the ability to have secure and stable electrical connections is essential. The 87421-0000 could potentially be utilized in imaging equipment where reliability and compliance with regulatory standards are necessary, although specific medical certification requirements should be verified.
- Robotics and Drones: The versatility of wire sizing and secure connections offered by this terminal might allow it to be used in robotic applications, providing the necessary connections for sensors and motors. Its compact size and straightforward mounting style could be beneficial in confined spaces typical in drone applications.
These potential industry applications are only conceptual and illustrative; they require additional analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Molex
Molex, a leading manufacturer in electronic components, specializes in Assembly Items categorized under Connector Support. The company provides a broad range of connectors and accessories, including the 87421-0000 and other similar parts. Molex is known for producing components that comply with various industry standards, thereby ensuring safety and reliability in multi-sector applications.
The focus of Molex on producing connector supports means that they offer a variety of terminals, sockets, and connectors that could be essential in many electronic configurations. Other parts in their portfolio may include various types of connector accessories, which complement the 87421-0000 and are essential for creating a complete connection solution.
Research Price and Stock for 87421-0000 by Molex on Findchips.com
For those looking to source the 87421-0000, it is advisable to research the current stock and pricing through Findchips. This resource offers comprehensive information regarding availability from various distributors, including TestEquity LLC, Master Electronics, and Mouser Electronics, among others. Note that stock levels may vary, so visiting Findchips for the most up-to-date information is essential.
Additionally, the subcategory of Assembly Items can be explored on Findchips to discover alternate parts that are offered by Molex or other manufacturers. This could be helpful in identifying other components that might fulfill similar requirements based on your specific application needs.