Overview of PN10-10R-D by Panduit Corp.
The PN10-10R-D is a ring terminal designed for reliable electrical connections in various applications. Manufactured by Panduit Corp., this part is compliant with the Restriction of Hazardous Substances (RoHS), underscoring its suitability for environmentally-conscious projects. The terminal features a ring tongue design, making it effective for secure fastening on #10 screws and accommodating a wire gauge of up to 10 AWG. The stud sizes offered are metric (M5) and imperial (#10), providing versatility for different connection requirements.
The insulator of the PN10-10R-D is made from nylon (polyamide), identifiable by its distinctive yellow color. This choice of insulation material not only aids in identification but also contributes to the terminal’s durability and resistance to various environmental factors. The part complies with various industry standards, including being lead-free, making it potentially suitable for use in both consumer and industrial applications.
As of the current writing, the factory lead time for the PN10-10R-D is noted to be approximately eight weeks, which is an important consideration for project timelines and inventory management.
Industry Applications for PN10-10R-D
The PN10-10R-D, due to its specifications and design, might find applications in a variety of industries. Here are a few possible use cases:
- Industrial Automation: In industrial automation systems, the PN10-10R-D could potentially be used to connect power sources to control panels and machinery. Its robust design might be beneficial in high-vibration environments typically found in manufacturing settings.
- Telecommunications: The telecommunications industry could see applications for the PN10-10R-D in networking equipment, where secure and reliable connections are crucial to performance. The use of RoHS compliant components aligns well with the regulatory demands of this sector.
- Consumer Electronics: This terminal might be found in consumer electronic devices, particularly in power management circuits where a stable connection is critical for device functionality. The nylon insulation may provide additional protection against short circuits.
- Aerospace and Defense: Though specific military standards are not mentioned, the properties of the PN10-10R-D might lend themselves to aerospace applications where reliability and compliance with environmental standards are pivotal. Ensuring connections can withstand rigorous conditions is essential in this field.
- Automotive: Provided automotive industry standards such as AEC-Q100 are applicable (not mentioned in the data), this part might be utilized within vehicles to connect battery and electrical systems, where flexibility and durability are required.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About Panduit Corp.
Panduit Corp. is a manufacturer with a strong focus on providing connectivity solutions, particularly in the area of terminals and terminal blocks. Specializing in high-quality electrical components, Panduit emphasizes the importance of compliance with global industry standards, as seen with the PN10-10R-D. Their terminals, such as the PN10-10R-D, are designed for a variety of applications, supporting efficient transfer of power and signals in diverse environments.
In addition to the PN10-10R-D, Panduit produces a range of similar parts that cater to various wire gauges and terminal designs. Their products often incorporate advanced materials and engineering processes focused on enhancing reliability and performance, making them suitable for applications that demand high-quality connections.
Research Price and Stock for PN10-10R-D by Panduit Corp on Findchips.com
To determine the best procurement options for the PN10-10R-D, it is advisable to research current stock and pricing on Findchips. This platform provides up-to-date information about the availability of the PN10-10R-D across various distributors, allowing for better decision-making based on real-time data.
The PN10-10R-D has historically been available from several distributors, including:
- TestEquity LLC
- Master Electronics
- Sager
- Interstate Connecting Components
- DigiKey
- Mouser Electronics
However, it is important to check Findchips for the most current stock levels and pricing, as availability may fluctuate.