Overview of LTW-C193TS5 by Lite-On Semiconductor Corporation
The LTW-C193TS5 is a single color LED designed to emit an ultra-bright white light. This component offers a compact size with a dimension of 1.15 mm, making it suitable for various small-scale applications where space is a constraint. The part features a surface mount configuration and comes in a 2-pin chip design. The LTW-C193TS5 has an operating temperature range of -20 °C to 80 °C, allowing it to function effectively under diverse environmental conditions.
This LED chip is classified under the subcategory of Visible LEDs within the broader category of Optoelectronics. The component is RoHS compliant and features a Pb-free code, indicating that it meets stringent environmental regulations. One notable feature is its compatibility with integrated circuits, enhancing its versatility in various electronic applications.
With a luminous intensity of 108.5 mcd at nominal conditions, this LED chip provides sufficient brightness for indicators and displays. The forward voltage max is 3.15 V, while the maximum forward current is 0.02 A, making it energy-efficient while adequately powered. The device is designed for mounting on surfaces, which further solidifies its usability in compact spaces. As of the current writing, the factory lead time for this part is reported to be 18 weeks.
Industry Applications for LTW-C193TS5
The LTW-C193TS5 could find its potential applications across several industries. Here are a few examples of where this component might be utilized:
- Consumer Electronics – The LTW-C193TS5 might be employed in various consumer electronics such as smartphones, remote controls, and small appliance indicators. Its compact size and brightness could make it suitable for backlighting buttons or status indicators.
- Automotive – If automotive standards such as AEC-Q100 or AEC-Q101 are relevant, the LTW-C193TS5 could potentially be used in automotive dashboards and indicators. Its low power consumption and high brightness align well with the requirements of automotive lighting solutions.
- Smart Cities – In smart city applications, this LED could find a place in energy-efficient streetlight systems or public information displays. Its luminous intensity could provide effective visibility under different environmental conditions.
- Security and Surveillance – The LTW-C193TS5 might be integrated into security systems, such as indicator lights for surveillance cameras or alarm systems. The ultra-bright white light can help in enhancing visibility during low-light scenarios.
- Telecommunications – This component could possibly be integrated into communication equipment where visual status indicators are necessary. A clear and bright LED indicator can facilitate easier monitoring of device statuses.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to conduct a thorough analysis and verification of these applications, ensuring adherence to industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation has established itself as a key player in the production of optoelectronic components, including LTW-C193TS5. The company specializes in designing and manufacturing a range of visible LEDs, where it emphasizes sustainability and compliance with global standards such as RoHS and REACH. This focus has enabled Lite-On to position itself competitively in the optoelectronics market.
The company’s visible LED product lineup includes various configurations and colors that cater to multiple applications. In addition to the LTW-C193TS5, Lite-On produces several other LEDs with different specifications, which can be useful for designers looking for alternatives or complementary components.
Research Price and Stock for LTW-C193TS5 by Lite-On Semiconductor Corporation on Findchips.com
For those considering the LTW-C193TS5, it is advisable to research stock and pricing on Findchips. This platform provides a comprehensive overview of availability from various distributors and manufacturers. The subcategory of Visible LEDs can also be explored on Findchips to find alternate parts that may meet similar application needs.
The LTW-C193TS5 has been historically available through distributors such as Win Source Electronics, DigiKey, Avnet Americas, and Mouser Electronics. However, current stock levels and pricing may fluctuate, so it is critical to check Findchips for the most up-to-date information.
Compare pricing for LTW-C193TS5 and other Visible LEDs / Optoelectronics at findchips.com
For more information on LTW-C193TS5 and to explore other Visible LEDs, visit Findchips to compare pricing and stock availability.