BAS21DW5T1G by onsemi

Overview of BAS21DW5T1G by onsemi

The BAS21DW5T1G is a switching diode with a maximum repetitive reverse voltage (Vrrm) of 250 V, making it suitable for applications requiring moderate voltage handling capabilities. Designed in an SC-88A package (also known as SC-70-5 or SOT-353), this diode is configured as a single element, which allows it to be utilized effectively in various circuit configurations. The diode can handle an average forward current (If(Av)) of 200 mA, with a maximum forward voltage (Vf) of 1.25 V. Notably, its reverse recovery time (Trr) is rated at a maximum of 50 ns, which is advantageous for speed-sensitive applications.

This component is RoHS compliant, indicating it meets specific environmental standards concerning hazardous materials. It operates effectively within a wide temperature range, from -55 °C to 150 °C, which allows for versatility in different environmental conditions. Additionally, the diode’s construction is geared towards general-purpose applications, and it features a power dissipation rating of up to 0.385 W.

As of the current writing, the factory lead time is noted to be 10 weeks, which is essential information for procurement and planning purposes. This specification indicates that if you’re considering this component for your design, planning on stock availability and procurement lead times will be essential.

Industry Applications for BAS21DW5T1G

The BAS21DW5T1G could potentially be utilized across various industries, as its attributes make it suitable for numerous applications. Here are some possible industry applications:

  • Telecommunications: The diode might be used in signal processing applications, where fast switching times are essential. It could potentially serve as a clamping diode or in protection circuits, where its reverse recovery time and voltage ratings are critical.
  • Computing and Data Storage: In computing circuits, the BAS21DW5T1G could possibly serve in power management and voltage regulation tasks. Its specification for handling voltages up to 250 V might help protect sensitive components from voltage spikes.
  • Internet of Things (IoT): This diode might be utilized in various IoT devices for general-purpose switching applications. Its compact size and thermal performance could support the miniaturization trend observed in IoT devices.
  • Education and Research: The BAS21DW5T1G could potentially be employed in educational settings for experimental electronics, as it provides an excellent learning platform for understanding diode behavior in switching applications.

Please note that these potential industry applications are only conceptual and illustrative. Each application will require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.

About onsemi

onsemi is a manufacturer recognized for its comprehensive portfolio of semiconductor solutions, particularly in the field of diodes. The company emphasizes innovation in power management and signal processing, catering to a variety of industries including telecommunications, automotive, and computing. The BAS21DW5T1G is one of their offerings in the category of rectifier diodes, which highlights onsemi’s focus on providing robust components that meet the needs of modern electronic designs.

In addition to the BAS21DW5T1G, onsemi manufactures a range of similar parts that can be employed in a variety of applications. By leveraging their extensive expertise in semiconductor technology, onsemi continues to produce reliable and efficient electronic components that facilitate advancements in electronic circuits.

Research Price and Stock for BAS21DW5T1G by onsemi on Findchips.com

BAS21DW5T1G, it is advisable to research its stock and pricing through Findchips. On this platform, you can easily access current data on availability and costs associated with this diode. You may also explore the subcategory of Rectifier Diodes to identify alternate options offered by onsemi or other manufacturers that might suit your needs.

Historically, this part has been available from distributors such as Win Source Electronics, DigiKey, and Newark, among others. However, it is essential to verify current stock levels and pricing information on Findchips before proceeding with any purchase.

Compare pricing for BAS21DW5T1G and other Rectifier Diodes at findchips.com