Overview of 5035000991 by Molex
The 5035000991 is a connector designed specifically for SD cards, featuring a push-push mechanism for easy ejection and insertion. This part is constructed as a right-angle surface mount device (SMD) with a receptacle style that is suitable for printed circuit board (PCB) applications. The connector has a total of 9 positions, with a terminal pitch of 2.4892 mm, supporting a compact design ideal for various electronic applications.
Manufactured by Molex LLC, the 5035000991 features a body breadth of 0.116 inch and a body depth and length of 1.078 inch each. The connector is compliant with RoHS and REACH standards, ensuring it meets environmental regulations. The component’s durability is rated for up to 10,000 cycles, making it suitable for applications that demand frequent use. The connector is designed for an operating temperature range of -25 °C to 85 °C, and it has an insulation resistance of 1 GΩ, ensuring reliable performance in various conditions.
This component falls under the subcategory of Headers and Edge Type Connectors, which are crucial in establishing electrical connections in various devices. According to the provided data, the part has reached its end of life cycle, which may impact long-term availability and support. However, it remains relevant for current applications where its specifications align with necessary electrical and mechanical requirements. The factory lead time for this part is noted to be approximately 20 weeks as of the current writing, so procurement teams should plan accordingly.
Industry Applications for 5035000991
Considering the characteristics of the 5035000991, it may find applications in several industry verticals:
- Consumer Electronics: This connector could be utilized in devices such as digital cameras, smartphones, and tablets where SD card interfaces are prevalent. The push-push mechanism makes it user-friendly, allowing for easy card access and retrieval.
- Computing and Data Storage: It might be applicable in laptops and storage devices that feature SD card slots. Given its durability and compact size, the connector could facilitate efficient data transfer and storage solutions.
- Transportation and Logistics: The 5035000991 might be used in GPS devices and dash cameras, where SD cards are commonly employed for data recording and navigation purposes. Its performance characteristics could support the demanding conditions often encountered in automotive settings.
- Security and Surveillance: In surveillance cameras, it could potentially be used to store video footage. The durability and temperature resistance of the connector might support its reliability in varied environmental conditions.
- Medical Imaging: If relevant standards are met, it could possibly be integrated into portable medical imaging devices that utilize SD cards for storing patient imaging data, thereby enhancing data accessibility.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a global leader in the development and manufacture of connectors and interconnect systems. The company has a vast portfolio, which includes a range of Headers and Edge Type Connectors designed for various applications across industries. The 5035000991 is one of many intelligently designed components that showcase Molex’s commitment to quality and innovation.
In addition to the 5035000991, Molex manufactures similar parts that cater to various connection needs, including high-speed data applications and rugged environmental specifications. Their connectors often feature advanced technologies that enhance connectivity, durability, and ease of use, addressing various market demands.
Research Price and Stock for 5035000991 by Molex on Findchips.com
For those considering the purchase of the 5035000991, it is advisable to research stock and pricing through Findchips. The platform provides comprehensive access to availability and pricing information from various distributors.
Historically, the part has been available at distributors such as New Advantage Corporation, Avnet Abacus, Sager, and DigiKey, among others. However, current stock levels and pricing can fluctuate, and it is essential to visit Findchips to get the most accurate and up-to-date information regarding this part and its availability across different supply channels. Additionally, users can explore other options within the Headers and Edge Type Connectors category for alternative components that may meet their specific requirements.