FG0H475ZF by KEMET Corporation

Overview of FG0H475ZF by KEMET Corporation

The FG0H475ZF is an electric double layer capacitor that has a capacitance of 4.7 Farads and operates at a maximum voltage of 5.5V. This component is specifically designed to deliver high capacitance in a compact form factor, making it suitable for applications that require significant energy storage within tight space constraints. Its radial leaded package style allows for through-hole mounting, which is beneficial for various circuit designs. With a diameter of 28.5 mm and a length of 22 mm, this component is designed to fit seamlessly into existing layouts.

Manufactured by KEMET Corporation, the FG0H475ZF features both a negative tolerance of -20% and a positive tolerance of +80%, which provides flexibility in design and ensures that the capacitor can handle varying levels of voltage and charge. The operating temperature range for this component extends from -25 °C to 70 °C, making it suitable for a broad spectrum of environmental conditions. As of the current writing, this part is recognized for its compliance with various regulations, including RoHS and REACH, and is categorized under the Special Capacitors subcategory within the broader group of capacitors.

Industry Applications for FG0H475ZF

Given the characteristics of the FG0H475ZF, various industries might find applications for this capacitor, particularly in areas that benefit from high capacitance and relatively low voltage. Below are some potential use cases:

  • Internet of Things (IoT): The FG0H475ZF could potentially be used in IoT devices that require energy storage for short bursts of power, such as sensors and small actuators. Components that might benefit from this part include low-power monitoring devices or smart home technology.
  • Environmental Monitoring: In systems designed for environmental data collection, this capacitor might be useful for powering sensors that require a stable energy supply during data acquisition phases, particularly in remote or off-grid applications.
  • Consumer Electronics: Devices like portable audio systems or wearable technology might employ the FG0H475ZF to provide a reliable energy reserve, allowing for quick charging and discharging capabilities, which is essential for maintaining performance in small devices.
  • Automotive (if standards apply): If automotive applications are compliant with relevant standards, this capacitor could be applicable in hybrid vehicles for energy storage, potentially aiding regenerative braking systems or powering auxiliary components.
  • Robotics and Drones: This part might be utilized in robotics and drone applications where lightweight energy storage is critical, helping to supply fast bursts of power needed during fast maneuvers or climbs.

It is important to note that these potential industry applications are only conceptual and illustrative. Each application must be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation specializes in manufacturing capacitors, including various types of Special Capacitors. The company is known for its commitment to quality and innovation, focusing on providing reliable and efficient components for electronic applications. The FG0H475ZF is part of their extensive catalog of electric double layer capacitors, which are designed to meet the needs of modern electronics. KEMET also manufactures other capacitors of varying specifications, including tantalum, ceramic, and aluminum capacitors, which further enhance their product lineup and cater to diverse industry needs.

Research Price and Stock for FG0H475ZF by KEMET Corporation on Findchips.com

To determine current pricing and stock availability for the FG0H475ZF, it is recommended that readers visit Findchips. This platform provides a comprehensive overview of available stock, along with the latest prices from various distributors. The part has historically been available at distributors including Schukat electronic, TTI, Avnet Americas, and DigiKey, although current stock levels may vary. By checking Findchips, users can also explore other components within the Special Capacitors category that might serve as alternatives or complement the FG0H475ZF in their applications.

Compare pricing for FG0H475ZF and other Special Capacitors / Capacitors at findchips.com