Overview of 1-480705-0 by TE Connectivity
The 1-480705-0 is a connector housing designed specifically for receptacle applications. This component is part of the Universal Mate-N-Lok series, which is characterized by its versatility in various electrical connection scenarios. The housing features 6 positions arranged in 2 rows, each with a pitch spacing of 6.35 mm. The connector is compatible with Universal Mate-N-Lok contacts, making it suitable for various design applications.
Manufactured by TE Connectivity, known for its extensive portfolio in connector technologies, the 1-480705-0 meets several compliance standards including RoHS, indicating it is free from certain harmful substances. The dimensions of the housing are approximately 0.55 inches in width, 1.08 inches in depth, and 1.02 inches in length, providing a compact design that is easy to integrate into numerous installations.
Notably, the part is rated for a maximum operating temperature of 105 °C, while it can withstand temperatures as low as -55 °C. This wide operational temperature range allows for potential use in diverse environments, from industrial automation to renewable energy applications. Additionally, the part life cycle is classified as active, with a factory lead time of approximately 7 weeks and 2 days as of this writing.
Industry Applications for 1-480705-0
The connector housing 1-480705-0 has potential applications in various industries. Here are some conceptual use cases:
- Industrial Automation: The 1-480705-0 component might be used in control systems for industrial machinery. Its compact design and reliable electrical connection could support applications such as motor controllers or PLCs (Programmable Logic Controllers). In such scenarios, the connector’s durability, rated for 50 cycles, could be vital for continuous operation.
- Renewable Energy: There is a possibility that 1-480705-0 could be employed in solar inverters, where secure electrical connections are crucial for efficient energy conversion. Given its specifications, the connector may be suitable for high-efficiency systems designed to handle both 115/230VAC mains ratings and the environmental conditions typically associated with outdoor installations.
- Robotics and Drones: The 6-position design of the 1-480705-0 may serve well in robotic applications, potentially facilitating power distribution or communication between various robotic systems. Its lightweight yet robust characteristics could be beneficial for drone applications where space and weight savings are critical.
It’s essential to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to applicable industry standards and specific application requirements.
About TE Connectivity
TE Connectivity, the manufacturer of the 1-480705-0, specializes in designing and producing a broad range of connectors and connectivity solutions. Particularly in the realm of Power Connectors, TE Connectivity invests heavily in research and development to provide reliable and efficient solutions for various applications. Their product offerings include a wide array of connector types, featuring various configurations to meet the needs of different sectors.
In addition to the Universal Mate-N-Lok series, TE Connectivity manufactures other similar components that cater to similar applications. Their emphasis on quality and compliance ensures that products like the 1-480705-0 not only perform well but also meet the stringent requirements of industries ranging from industrial automation to renewable energy.
Research Price and Stock for 1-480705-0 by TE Connectivity on Findchips.com
To find current stock levels and pricing for the 1-480705-0, it is recommended to research on Findchips.com. This platform offers a comprehensive overview of available stock from various distributors, allowing users to compare prices effectively. Historical availability has included distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas. However, users are encouraged to check Findchips for the most accurate and up-to-date information regarding the part’s current stock status.