LSM6DSV32XTR by STMicroelectronics

Overview of LSM6DSV32XTR by STMicroelectronics

The LSM6DSV32XTR is a MEMS (Micro-Electro-Mechanical Systems) sensor that integrates both accelerometer and gyroscope functionalities into a single component. This part is classified under the subcategory of Other Sensors/Transducers and is particularly designed for applications requiring precise motion sensing and orientation detection. It comes in an LGA-14 package and is compliant with ROHS, making it suitable for environmentally friendly applications.

Manufactured by STMicroelectronics, the LSM6DSV32XTR is part of a family of sensors that are actively utilized in various consumer electronics and industrial applications. According to the provided attributes, this part is currently in an active lifecycle status, which indicates ongoing support and availability from the manufacturer. The factory lead time for this component is noted as 16 weeks, reflecting the time from order to delivery as of this writing.

Industry Applications for LSM6DSV32XTR

The LSM6DSV32XTR could be applied in various industries where motion sensing and orientation detection are crucial. Here are some potential use cases:

  • Internet of Things (IoT): This part might be utilized in smart home devices that require motion detection, such as security cameras or smart lighting systems. The accelerometer and gyroscope functionalities enable these devices to interpret physical movement and orientation changes effectively.
  • Consumer Electronics: The LSM6DSV32XTR could potentially serve in handheld devices like smartphones and tablets, enhancing user experience through features such as screen orientation adjustment based on device orientation and motion tracking for gaming applications.
  • Aerospace and Defense: Although approval standards were not mentioned, if implemented, this part might find its use in UAVs (Unmanned Aerial Vehicles) for navigation and stability control, enabling these devices to maintain orientation and altitude in challenging conditions.
  • Robotics and Drones: The part could potentially be integrated into robotic systems or drones to facilitate motion detection and orientation awareness. Such capabilities are essential for navigation and precise control in dynamic environments.
  • Virtual Reality (VR): In VR applications, the LSM6DSV32XTR might be used to track head movement and position accurately, contributing to an immersive user experience during gaming or simulations.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader offering a wide variety of electronic components, including sensors and transducers. Within the realm of Other Sensors/Transducers, the company manufactures a range of MEMS sensors designed to cater to various industry needs. The LSM6DSV32XTR exemplifies the company’s commitment to innovation in motion sensing technology.

Besides the LSM6DSV32XTR, STMicroelectronics also produces other similar components that might serve in various applications. These include accelerometers and gyroscopes with varying specifications and features, catering to different requirements in motion detection and orientation sensing. Their extensive product line reflects the company’s focus on continuous improvement and development of cutting-edge technology in sensors and transducers.

Research Price and Stock for LSM6DSV32XTR by STMicroelectronics on Findchips.com

For those looking to source the LSM6DSV32XTR, it is advisable to research current stock levels and pricing on Findchips.com. This platform provides comprehensive details on availability and costs associated with the part. Historical data indicates that distributors like Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey have previously carried this part, but current availability should be confirmed on Findchips.

Additionally, using the Other Sensors/Transducers link on Findchips, readers can explore alternate parts that might be offered by STMicroelectronics or other manufacturers. This can help in identifying suitable replacements or complementary components for your specific applications.

Compare pricing for LSM6DSV32XTR and other Other Sensors/Transducers / Sensors/Transducers at findchips.com