Overview of LTST-C930KGKT by Lite-On Semiconductor Corporation
The LTST-C930KGKT is a single color LED characterized by its green light emission, particularly at a wavelength of approximately 574 nm. Encased in a T-3/4 (1.8mm) green plastic package, this component features a water-clear lens type, allowing optimal light transmission. The LED is commonly used in various applications due to its compact size and efficient performance.
Manufactured by Lite-On Semiconductor Corporation, a company known for producing a wide range of optoelectronic components, the LTST-C930KGKT is a part of their active product portfolio. It boasts a luminous intensity of 600.0 mcd, which indicates bright visual output, making it suitable for multiple applications requiring visibility. Additionally, this LED complies with both RoHS and REACH standards, reflecting Lite-On’s commitment to environmental safety and regulatory compliance.
This LED is characterized by features such as a maximum forward current of 0.03 A and a maximum forward voltage of 2.4 V. Its construction allows it to function efficiently even in diverse and challenging conditions, with an operating temperature range from -55 °C to 85 °C. Furthermore, the component’s design includes a gold (Au) terminal finish and a 25-degree viewing angle, which could enhance its visibility in various settings.
Industry Applications for LTST-C930KGKT
The application versatility of the LTST-C930KGKT makes it a potential candidate for various industries. Below are several illustrative use cases that might leverage this component:
- Smart Cities: The properties of the LTST-C930KGKT could potentially be utilized in street lighting or traffic signal systems. The bright green illumination can provide visibility in urban settings. However, engineering teams would need to assess specific lighting requirements in accordance with local regulations.
- Consumer Electronics: This LED might find its way into devices such as wearables or handheld gadgets where visual indicators are necessary. The compact size and surface-mount design could facilitate integration into modern electronic circuit boards. Design teams should analyze compatibility with other components in the circuit.
- Transportation and Logistics: The LTST-C930KGKT might be suitable for use in indicator lights on vehicles or freight handling equipment, helping to communicate status or signaling information to operators. Compliance with safety standards in relevant applications must be validated by engineers.
- Aerospace and Defense: If included in systems for aircraft or other defense applications, this LED might serve critical functions such as navigation or status indication. Careful consideration must be taken regarding environmental conditions and applicable defense sector standards.
- Healthcare Equipment: The LED could potentially be integrated into medical devices, especially in indicators or displays where clear visual communication is vital. Verification against pertinent medical device regulations would be needed for assurance.
It’s important to note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation specializes in manufacturing a vast array of optoelectronic components, with a particular focus on visible LEDs, which include products such as the LTST-C930KGKT. Their expertise in this area is supported by their commitment to innovation and quality, ensuring that their products meet the stringent demands of various industries.
In addition to the LTST-C930KGKT, Lite-On produces several other similar components within the visible LED category. Their product offerings typically include various colors and configurations aimed at enhancing the visual aspects of electronic devices across consumer, industrial, and high-tech sectors. They emphasize the importance of adhering to environmental standards such as RoHS and REACH, showcasing their dedication to sustainability in manufacturing processes.
Research Price and Stock for LTST-C930KGKT by Lite-On Semiconductor Corporation on Findchips.com
For engineers and procurement professionals looking to acquire the LTST-C930KGKT, it is recommended to conduct a thorough research of stock and pricing through Findchips. This platform provides comprehensive insights into availability and price comparisons among multiple distributors.
The part has historically been available through various reputable distributors, including:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
While these distributors may have had stock in the past, prospective buyers should refer to Findchips for the most current stock levels and pricing information, as availability may fluctuate based on market demand.