Overview of MX25L25645GZ2I-08G by Macronix International Co Ltd
The MX25L25645GZ2I-08G is a flash memory component characterized by its 256Mbit storage capacity and interfaces through a Serial NOR configuration. This memory module has a configuration of 32M x 8 bits, allowing for efficient data handling tailored for various applications. The part is designed with a WSON-8 package, providing a compact footprint that is conducive to space-constrained designs.
This component operates across an industrial temperature range from -40°C to 85°C, making it suitable for a broad spectrum of environments where temperature extremes may be encountered. The maximum clock frequency is rated at 120 MHz, ensuring rapid data access and efficient performance in high-speed applications. Additionally, with a robust endurance rating of 100,000 write/erase cycles and a data retention time of 20 years, the MX25L25645GZ2I-08G is tailored for applications demanding high reliability.
In terms of compliance, it meets relevant environmental standards as indicated by its RoHS and Reach compliance codes, ensuring that it adheres to restrictions on hazardous substances. The part’s life cycle status is currently active, indicating ongoing manufacturer support and availability.
Industry Applications for MX25L25645GZ2I-08G
The MX25L25645GZ2I-08G may find potential applications in various industrial sectors, the following are some example industries where this flash memory could be used:
- Industrial Automation: This part might be incorporated into industrial controllers or PLCs, where data storage and retrieval are crucial for operating machinery. Its high-speed SPI interface and robust endurance could support applications requiring rapid data processing and repeated updates.
- Renewable Energy: Solar inverter systems might utilize components like the MX25L25645GZ2I-08G for storing telemetry data or system settings. Its operational temperature range makes it a good fit for outdoor applications exposed to variable climates.
- Robotics and Drones: The memory could potentially be used in the control systems of drones or robotic devices, where swift access to stored data is essential for navigation and performance adjustments. Its small form factor may facilitate integration into compact spaces.
- IoT Devices: Given the increasing demand for Internet of Things applications, devices requiring firmware storage and operational parameters might leverage the capabilities of the MX25L25645GZ2I-08G. Its compliance with environmental standards also makes it preferable for consumer products.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Macronix International Co Ltd
Macronix International Co Ltd is a company that specializes in the design and manufacturing of non-volatile memory solutions, including EPROMs and other types of flash memory. With a commitment to innovation and industry standards, Macronix produces various products tailored for the memory needs of industrial applications, consumer electronics, and telecommunications.
The MX25L25645GZ2I-08G is part of their extensive line of flash memory products, which also includes other models catering to different memory capacities and configurations. Macronix is recognized for their focus on high-quality manufacturing processes and compliance with environmental regulations, ensuring that their products like the MX25L25645GZ2I-08G align with global standards.
Research Price and Stock for MX25L25645GZ2I-08G by Macronix International Co Ltd on Findchips.com
Historically, the MX25L25645GZ2I-08G has been available through distributors like Win Source Electronics, Avnet Silica, and DigiKey, among others. However, stock levels can fluctuate, so users are encouraged to use Findchips for the most accurate and timely information regarding availability.