Overview of 19016-0009 by Molex
The 19016-0009 is a push-on terminal designed for female quick disconnect applications. This terminal supports a wire size of 22-18 AWG, and it is part of the Krimptite 19016 series. It features a tab size of 6.35 mm (0.25 inches) by 0.81 mm (0.032 inches), allowing for effective connectivity in various electronic applications. The terminal is designed to accommodate a wire cross-section of 0.8 mm2, making it suitable for reliable performance in environments demanding dependable connections. The terminal is also compliant with RoHS and REACH standards, indicating it is free from harmful substances and complies with environmental regulations.
As of the current writing, the factory lead time for this part is approximately 10 weeks, which is essential information for planning procurement and production timelines. The terminal is active in the market and is manufactured by Molex LLC, a company renowned for its comprehensive range of connectors and electronic components.
Industry Applications for 19016-0009
Given the specifications of the 19016-0009, there are several industries where this terminal might find applications. Here are some potential use cases:
- Consumer Electronics: The terminal could potentially be used in various consumer electronic devices such as televisions, audio systems, and portable electronics. Given its compact design, it might support tight spaces within electronic assemblies that require reliable and quick disconnection capabilities.
- Audio and Video Systems: In applications involving audio and video systems, the 19016-0009 might serve as a connector in various components like amplifiers and mixers where quick connect/disconnect functionality is essential for performance. Its characteristics could support applications that require frequent assembly and disassembly.
- Entertainment and Gaming: The terminal could be suitable for use in gaming consoles and related accessories where efficient connections are necessary for power and data transmission. The female quick disconnect feature may provide ease of assembly in dynamic environments, potentially improving usability.
It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Molex
Molex is a global manufacturer that offers a robust portfolio of interconnect products, including a wide range of terminals and terminal blocks. Their expertise in developing reliable and innovative terminals positions them as a key player in the connectors market. The 19016-0009 terminal exemplifies their commitment to quality and compliance with universal standards.
In addition to 19016-0009, Molex manufactures a variety of similar parts that cater to diverse application requirements, providing solutions tailored for different industries. Their focus on cutting-edge technology and rigorous testing ensures the reliability of their terminal products in various applications.
Research Price and Stock for 19016-0009 by Molex on Findchips.com
For those interested in purchasing the 19016-0009, it is recommended to research stock and pricing on Findchips. This platform provides real-time availability and allows users to compare prices easily. Additionally, you can explore the sub-category of terminals and terminal blocks to discover alternate parts that may be available from Molex or other manufacturers.
This part has been previously available through a variety of distributors, including:
- Waytek, Inc.
- Chip 1 Exchange
- Interstate Connecting Components
- TTI
- Quest Components
- Onlinecomponents.com
- Bisco Industries
- Mouser Electronics
- Avnet Americas
- Newark
While these distributors have historically stocked the part, it is essential to visit Findchips to confirm current stock levels and pricing as they may vary.