T491X226K035AT by KEMET Corporation

Overview of T491X226K035AT by KEMET Corporation

The T491X226K035AT is a tantalum capacitor that features a polarized design and is characterized by its dry/solid tantalum dielectric material. With a capacitance of 22 µF and a rated DC voltage of 35 V, this component falls under the subcategory of Tantalum Capacitors within the broader category of capacitors. The part exhibits a capacitance tolerance of ±10%, which allows for slight variances in the actual capacitance value compared to the specified 22 µF.

In terms of physical specifications, the T491X226K035AT measures 7.3 mm in length, 4.3 mm in width, and has a height of 4 mm, fitting into a surface mount package designated as 2917, also known as metric 7343. This component adheres to RoHS compliance standards and is noted to be halogen-free, which enhances its appeal for environmentally conscious applications. Key performance attributes include an equivalent series resistance (ESR) of 0.7 Ohms and a ripple current rating of up to 194 mA, which may suit a variety of applications requiring reliable power stability.

The part has an operating temperature range of -55 °C to 125 °C, allowing it to function in diverse environmental conditions. Other attributes such as a leakage current of 0.0077 mA and a tan delta of 0.06 contribute to its reliability and efficiency in operation. As of the current writing, the factory lead time for the T491X226K035AT is reported as 50 weeks and 5 days, indicating a period to be mindful of when planning for procurement and production timelines.

Industry Applications for T491X226K035AT

The T491X226K035AT tantalum capacitor may find potential applications in various industries due to its specific attributes. Below are several conceptual applications where this component might be utilized:

  • Internet of Things (IoT): In IoT devices, this capacitor could be employed to stabilize voltage levels in microcontroller circuits, potentially enhancing system reliability. The low ESR and ripple current capabilities might make it suitable for power supply filtering applications in smart sensors.
  • Automotive: If compliant with automotive standards, the T491X226K035AT might be used in power supply modules for electronic control units (ECUs), contributing to voltage regulation and transient response. Its operating temperature range could also support various automotive environments.
  • Consumer Electronics: This component may be integrated into various consumer electronic devices, such as mobile phones and tablets, where compact size and reliable performance are critical. It might assist in decoupling power lines to improve signal integrity in high-frequency digital circuits.
  • Telecommunications: The capacitor could find use in RF circuits for telecommunications equipment, where stability under varying loads is essential. Its ability to operate over a wide temperature range might support outdoor communication systems.
  • Medical Equipment: If applicable standards are met, the T491X226K035AT might be utilized in medical imaging devices where capacitor reliability and performance are critical for sensitive electronics.

It is essential to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is recognized in the electronics industry for manufacturing high-quality capacitors, especially tantalum capacitors. The company’s focus on innovation and sustainability has led to the development of environmentally compliant products like the T491X226K035AT. KEMET offers a wide range of capacitors that serve various applications, from consumer electronics to aerospace and defense. They emphasize quality and reliability, which is reflected in their comprehensive product testing and adherence to industry standards.

The company also provides alternative tantalum capacitor models, featuring similar specifications or distinct capabilities, which might be useful for specific application requirements. The availability of these options allows engineers to select capacitors that best fit their design criteria, ensuring optimal performance in their respective applications.

Research Price and Stock for T491X226K035AT by KEMET Corporation on Findchips.com

To make informed procurement decisions, it is recommended to research current stock levels and pricing for the T491X226K035AT on Findchips. This resource can summarize availability across several distributors, making it easier to locate the part you need. Distributors where the part has historically been available include:

  • Chip One Stop
  • Avnet Asia
  • DigiKey
  • Mouser Electronics

Keep in mind that stock levels and pricing fluctuate, so conducting regular checks on Findchips will provide the most accurate information. Additionally, using the Tantalum Capacitors link can help identify alternative parts offered by KEMET Corporation or other manufacturers that may meet similar requirements.

Compare pricing for T491X226K035AT and other Tantalum Capacitors / Capacitors at findchips.com