5-2301995-4 by TE Connectivity

Overview of 5-2301995-4 by TE Connectivity

The 5-2301995-4 is a modular RJ45 jack, designed with an internal magnet and capable of supporting gigabit Ethernet applications (1GB). This component comes in a vertical orientation with a single port configuration, specifically designed with a contact layout of 8P8C (8 positions, 8 contacts). It is categorized under LAN Category 6, making it suitable for high-speed networking solutions. The part is compliant with RoHS regulations, ensuring that it meets environmental standards.

The body depth of the connector is 0.665 inches, and it employs a through-hole mount style. The insulator material is made from liquid crystal polymer, with an insulator color of black, offering durability and resistance under various environmental conditions. The operating temperature range for the 5-2301995-4 allows operation from -40 °C to 85 °C, which provides versatility in different application scenarios. It features an EMI shield for protection against electromagnetic interference, contributing to the reliability of communication.

TE Connectivity, the manufacturer of this part, is known for its extensive range of connection solutions across various industries. As of the current writing, the part life cycle code is marked as active, indicating ongoing availability in the market.

Industry Applications for 5-2301995-4

Due to the characteristics of the 5-2301995-4, potential applications span multiple industries. Here are several examples of where this component might be utilized:

  • Telecommunications: In telecom applications, the RJ45 jack could be used in various networking equipment such as routers, switches, and modems, enabling reliable data transmission through communication lines.
  • Transportation and Logistics: This RJ45 jack might be integrated into systems that support IoT devices for fleet management, tracking, and communication, potentially improving operational efficiency.
  • Smart Cities: The component could support smart infrastructure systems, connecting various sensors and devices that collect and transmit data for traffic management, public safety, and resource allocation.
  • Industrial Automation: The 5-2301995-4 might find use in automated manufacturing systems, where reliable networking connections are critical for data exchange between machinery and control systems.
  • Consumer Electronics: This part could be featured in smart TVs, gaming consoles, and other consumer devices that require high-speed internet connectivity, enhancing user experience and functionality.

It should be noted that these potential industry applications are conceptual and illustrative. Verification by engineering and design teams is necessary to adhere to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a globally recognized manufacturer specializing in connectivity and sensor solutions across a range of industries, including Telecom and Datacom. The company offers a broad portfolio of components, including connectors, terminals, and sensors tailored for high-performance applications.

In the subcategory of Telecom and Datacom Connectors, TE Connectivity provides a variety of modular connectors, including the 5-2301995-4, which supports gigabit Ethernet and is designed to withstand demanding environmental conditions. Similar parts may include various RJ45 connectors and other modular jacks that fit the same general application niches.

Research Price and Stock for 5-2301995-4 by TE Connectivity on Findchips.com

For those interested in acquiring the 5-2301995-4, it is recommended to research current stock and pricing at Findchips.com. This platform allows users to check the availability and compare prices for various components, including those in the Telecom and Datacom Connectors subcategory.

Historically, the 5-2301995-4 has been available through distributors such as Master Electronics, DigiKey, and Newark, among others. However, stock levels and pricing may change, so it’s essential to refer to Findchips for the most accurate and up-to-date information.

Compare pricing for 5-2301995-4 and other Telecom and Datacom Connectors at findchips.com