STM32C011J6M6 by STMicroelectronics

Overview of STM32C011J6M6 by STMicroelectronics

The STM32C011J6M6 is a RISC microcontroller that features the Arm Cortex-M0+ architecture, capable of operating at a clock frequency of up to 48 MHz. It is offered in an 8-pin NSOIC package and is both RoHS compliant and reach compliant, ensuring it meets current environmental regulations. This microcontroller integrates a 32-bit CPU with a memory configuration that includes 32 KB of flash memory and 6 KB of SRAM. The STM32C011J6M6 has several integrated features, including three DMA channels, multiple timers, and the ability to support low-power modes, making it suitable for battery-operated devices.

Notably, the STM32C011J6M6 also includes six external interrupts and two serial I/O lines, enhancing its versatility in applications requiring real-time operations. The microcontroller is characterized by a supply voltage range of 3.0 V to 3.6 V and can operate in temperatures from -40 °C to +85 °C. Additionally, its fixed-point format lends itself well to various control tasks and signal processing applications. This part remains active in the market, with a factory lead time currently at approximately 13 weeks from the manufacturer. The STM32C011J6M6 is an ideal candidate for integration into compact and power-efficient designs.

Industry Applications for STM32C011J6M6

The STM32C011J6M6 might find use across various industries due to its characteristics and features. Below are some potential use cases for this microcontroller:

  • Consumer Electronics: The STM32C011J6M6 could potentially be utilized in smart home devices, wearables, and smaller electronic gadgets. Given its low power consumption of 4.1 mA, it might support battery-operated applications effectively. Features like timers and serial interfaces can facilitate tasks such as wireless communication and control functions.
  • Internet of Things (IoT): With its robust communication capabilities and support for low-power operation, the STM32C011J6M6 might be well-suited for various IoT devices. It could enable smart sensors for environmental monitoring, home automation systems, or smart agricultural tools, where real-time data processing and transmission are crucial.
  • Smart Cities: In the context of smart city projects, this microcontroller might be employed in applications including traffic management systems, smart lighting control, and environmental monitoring units. Its ADC feature allows it to process analog signals from sensors, thereby providing accurate real-time data for city management applications.
  • Healthcare: The STM32C011J6M6 could potentially find applications in portable medical devices, such as health monitoring wearables. Its low power requirements and operating temperature range make it feasible for continuous operation in healthcare environments. Additionally, the microcontroller’s ability to integrate with other sensors may enable the development of health tracking devices and diagnostic tools.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, specializing in a wide range of electronic components and systems, including microcontrollers and processors. The company is particularly recognized for its STM32 family of microcontrollers, of which the STM32C011J6M6 is a member. This family encompasses a diverse range of options tailored for varying performance needs, power consumption, and interface capabilities.

The STM32 series is designed to cater to various applications, providing developers with flexibility and performance in embedded systems. Other similar parts manufactured by STMicroelectronics include STM32F0, STM32F1, and STM32L series, which offer different features, memory sizes, and performance levels, enabling developers to select the most appropriate device for their specific applications.

Research Price and Stock for STM32C011J6M6 by STMicroelectronics on Findchips.com

For those interested in purchasing the STM32C011J6M6, it is advisable to research current stock levels and pricing at Findchips. The platform provides a comprehensive overview of the availability and can also help locate alternative parts within the Microcontrollers category. Distributors that have historically carried this part include:

  • EBV Elektronik
  • Chip One Stop
  • Avnet Silica
  • Mouser Electronics

However, it is essential to check Findchips for the most current stock availability and pricing, as these may fluctuate based on demand and market conditions.

Compare pricing for STM32C011J6M6 and other Microcontrollers / Microcontrollers and Processors at findchips.com

For further research and purchasing options, you can explore pricing for the STM32C011J6M6 and other Microcontrollers at Findchips.