Overview of DS28E05R+T by Maxim Integrated Products
The DS28E05R+T is a serial EEPROM with a storage capacity of 896 bits, organized as 112 words of 8 bits each. It utilizes a 1-WIRE™ interface, allowing for easy integration in various applications while minimizing pin count. The part is designed with a supply voltage range of 2.75 V to 3.63 V, nominally 3.3 V, making it suitable for low-voltage applications. The device is compliant with RoHS standards and comes in a compact SOT-23 package, characterized by its small footprint and thin profile, which is beneficial for space-constrained designs.
This EEPROM utilizes CMOS technology, providing lower power consumption and higher reliability compared to traditional technologies. The operating temperature range extends from -40 °C to 85 °C, allowing for use in industrial environments where environmental conditions may vary significantly. Each EEPROM has a moisture sensitivity level of 1, indicating its robustness in various humidity conditions. Furthermore, the DS28E05R+T is categorized within the electronic parts subcategory of EEPROMs in the Memory category. As of the current writing, the part has been transferred in its life cycle status, indicating it is still actively available in the market.
Industry Applications for DS28E05R+T
The DS28E05R+T could find potential applications across various industries due to its versatile characteristics. Here are some possible industry applications for this EEPROM:
- Security and Surveillance: This EEPROM might be utilized in security systems for storing critical firmware and configuration data due to its robust data retention capabilities. Devices such as digital locks or surveillance cameras could potentially integrate the DS28E05R+T to maintain settings and logs securely.
- Financial Technology (Fintech): In fintech applications, the DS28E05R+T could serve in devices like point-of-sale terminals or card readers that require secure, non-volatile memory for sensitive transactional data. Its serial communication interface might allow for easy integration with microcontrollers used in these devices.
- Aerospace and Defense: Although the part isn’t explicitly designated for defense applications, its robust operational characteristics might make it suitable for use in avionics systems where reliable memory is necessary. This could include flight recorders or navigation systems, where EEPROMs can store critical flight data securely.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Maxim Integrated Products
Maxim Integrated Products specializes in a variety of electronic components, including EEPROMs and other memory solutions. The company has established a solid reputation in the market for producing high-quality components designed for reliability and efficiency. Their EEPROMs, including the DS28E05R+T, are particularly notable for their low power consumption, ease of integration, and wide operational temperature ranges. Other similar parts in their product line might include various memory devices designed for specific applications across diverse industries.
Research Price and Stock for DS28E05R+T by Maxim Integrated Products on Findchips.com
For those interested in acquiring the DS28E05R+T, it is recommended to research current stock levels and pricing at Findchips. This resource provides a comprehensive overview of availability and cost from various distributors. Historically, the part has been available through distributors such as DigiKey and Win Source Electronics, among others. However, users should consult Findchips for the most accurate and up-to-date information regarding stock levels and pricing.