Overview of BAV103,115 by Nexperia
The BAV103,115 is a single general-purpose switching diode, belonging to the MELF package family with a 2-pin configuration. This small signal diode is designed to operate under various conditions, making it suitable for a wide range of applications. The key specifications for this diode include a repetitive peak reverse voltage of 250V, an average forward current of 250mA, and a maximum forward voltage of 1.25V. Additionally, it features a reverse recovery time of 50ns and can handle a forward surge current of up to 9A.
With a robust operating temperature range of -65°C to 175°C, the diode is well-suited for demanding environments. The BAV103,115 is also compliant with RoHS standards, which is essential for manufacturers looking to adhere to environmental regulations. The device is packaged in a SOD-80C format, a long-form, round-shaped package made of glass, and follows the IEC-60134 reference standard.
This part has been in the market since April 1, 1991, according to its introduction date, and it falls under the electronic parts subcategory of Rectifier Diodes within the Diodes category. It is important to note that the BAV103,115 is currently marked as obsolete, and sourcing may require consideration of alternative components.
Industry Applications for BAV103,115
The BAV103,115 diode is versatile and might find potential use in several industries, particularly given its general-purpose capabilities. Here are some possible applications:
- Consumer Electronics: The BAV103,115 might be used in devices like television sets, audio systems, or smartphones, where it could potentially serve as a switching diode to manage signals or rectify voltage. The diode’s specifications might support efficiency and performance in compact electronic designs.
- Energy and Power Systems: In power supply circuits, the BAV103,115 could potentially play a role as a rectifier diode, converting alternating current (AC) to direct current (DC). Its high peak reverse voltage rating might make it suitable for handling voltage fluctuations, which is critical in power management solutions.
- Renewable Energy: The diode could also be employed in solar inverters, where it might help to protect circuits from reverse polarity and improve energy conversion efficiency. Its thermal stability and high surge current specification may support the reliability of solar power systems.
- Telecommunications: In communication devices, the BAV103,115 might be utilized for signal processing and switching applications. Its fast reverse recovery time could enhance the speed of data transmission, which is increasingly important in modern telecommunication systems.
- Industrial Automation: The diode could potentially be integrated into motor drives or control systems, where it may assist in controlling currents and improving overall system efficiency. Its robust design could help withstand the harsh conditions often found in industrial environments.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify them for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global semiconductor company known for its focus on discrete, logic, and MOSFET components. The company specializes in the manufacturing of electronic parts such as diodes, including the BAV103,115. Their production capabilities are extensive, providing a range of diodes that cater to various applications across different sectors. Nexperia emphasizes reliability and performance in its product lineup, ensuring that components can withstand various environmental and operational stresses.
In the realm of rectifier diodes, Nexperia offers a variety of alternatives, which may include similar parts that could serve comparable functions to the BAV103,115. While the BAV103,115 might be obsolete, Nexperia retains a strong portfolio of diodes that fulfill the requirements for general-purpose applications.
Research Price and Stock for BAV103,115 by Nexperia on Findchips.com
If you are considering the BAV103,115 diode for your project, it is recommended to research stock and pricing on Findchips.com. The platform allows detailed searches for the part’s availability and can provide insights on current market prices. Additionally, you can explore alternatives within the Rectifier Diodes subcategory, which may include options offered by other manufacturers.
Historically, distributors such as TME, DigiKey, and Newark have stocked the BAV103,115, but checking on Findchips for current stock levels is advisable to ensure availability.