PESD3V3L2BT,215 by Nexperia

Overview of PESD3V3L2BT,215 by Nexperia

The PESD3V3L2BT,215 is a low capacitance double bidirectional electrostatic discharge (ESD) protection diode encapsulated in a SOT23 package type, also designated as TO-236. This electronic component is specifically designed to guard sensitive electronic devices from ESD events, which could potentially damage circuit components or reduce their operational efficiency. With a working voltage of 3.3 V and breakdown voltages ranging from 5.8 V to 6.9 V, this device effectively absorbs transient voltage spikes that may occur during electrostatic discharges.

This part is manufactured by Nexperia and is part of their active product line, indicating ongoing availability. The part is compliant with RoHS regulations, ensuring it meets environmental standards. Notably, it features a common cathode configuration with two diode elements made from silicon, making it suitable for various applications requiring bidirectional ESD protection. Its low capacitance characteristics make it particularly effective in high-speed applications where signal integrity is critical.

The package of PESD3V3L2BT,215 is designed for surface mounting, and it has three terminals configured in a dual-gull-wing layout, which helps in minimizing PCB space and facilitates easy assembly. According to available part data attributes, the operating temperature for this diode can reach a maximum of 150 °C, making it suitable for high-temperature environments.

Industry Applications for PESD3V3L2BT,215

The PESD3V3L2BT,215 might find potential utility in various industries, particularly those that require robust ESD protection for their electronic components. Below are several industries where this part could be applicable:

  • Industrial Automation: Within this sector, the PESD3V3L2BT,215 might be used in control panels and PLCs (Programmable Logic Controllers) to protect sensitive components from ESD transients, which can occur due to various machinery operations.
  • Renewable Energy: In renewable energy applications, the device could potentially be utilized to protect electronic circuits in solar inverters or wind turbine controllers from voltage spikes caused by lightning or switching operations.
  • Robotics and Drones: The part might also play a role in safeguarding the electronic control units of drones and robots, where ESD events could disrupt operation or damage onboard sensors and processors.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a global semiconductor manufacturer focused on providing high-performance products, particularly in the field of diodes and discrete semiconductors. They have established a strong reputation in the market for their innovative approach to product design and manufacturing efficiency.

As it relates to transient suppressors, Nexperia offers a range of devices, including the PESD3V3L2BT,215 and other similar components. Their transient voltage suppressor diodes are engineered to meet the rigorous demands found in various applications, ensuring that sensitive electronics remain protected in environments where ESD can pose a significant risk.

Research Price and Stock for PESD3V3L2BT,215 by Nexperia on Findchips.com

For those interested in the PESD3V3L2BT,215, it is advisable to research current stock and pricing on Findchips.com. This platform provides comprehensive data on various electronic components, including the Transient Suppressors category, where users can find alternate parts that might be offered by Nexperia or other manufacturers.

Historically, this part has been available through several distributors such as New Advantage Corporation, EBV Elektronik, DigiKey, Mouser Electronics, and Newark. However, to acquire the most accurate stock levels and pricing information, prospective buyers should refer to Findchips.com directly.

Compare pricing for PESD3V3L2BT,215 and other Transient Suppressors / Diodes at findchips.com